Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59950C0130A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel29AJ4342RL
Cut Tape29AJ4342
Product RangeB59950 Series
Your Part Number
592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $2.090 |
| 25+ | $1.960 |
| 50+ | $1.890 |
| 100+ | $1.820 |
| 250+ | $1.750 |
| 500+ | $1.630 |
| 2500+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59950C0130A070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel29AJ4342RL
Cut Tape29AJ4342
Product RangeB59950 Series
Technical Datasheet
Resistance (25°C)4.9ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59950 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Applications0
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max320mA
Trip Current500mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
4.9ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 20%
Trip Current
500mA
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59950 Series
Applications
Over Current Protection, Short Circuit Protection
Applications
0
Thermistor Type
Disc, Radial Leaded
Holding Current Max
320mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate