Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1856Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74R5076
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.450 |
Price for:Each
Minimum: 1
Multiple: 1
$21.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1856Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74R5076
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS60W
Driver TypeWoofer
External Diameter - Metric101.6mm
Impedance8ohm
External Width - Metric105mm
Sensitivity (dB)86dB
Power Rating Nom30W
Resonant Frequency65Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial4"
External Width - Imperial4.13"
Product Dimensions105mm x 105mm
Frequency Range17kHz
Frequency Response Min65Hz
Temperature Grade-
Frequency Response Max17kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric105mm
External Depth - Metric-
External Length - Imperial4.13"
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Versatile driver offers high power capacity and wide frequency response making it ideal in applications including full range and midbass in compact monitors. Large vented magnet, heavy duty voice coil and thick aluminum cone provide tremendous durability in high SPL applications.
- Aluminum cone
- Synthetic dust cap
- Rubber surround
- Stamped steel basket
- 1” copper voice coil
- 17. 7oz. magnet
- Power Capacity: 60W RMS
- Sensitivity: 86dB (W/M)
- Impedance: 8Ω
- Re: 6. 6Ω
- Le: 0. 477mH
- Frequency response: 65Hz ~ 17KHz
- Fs: 65Hz
- Qts: 0. 365
- Qes: 0. 436
- Qms: 2. 25
- Vas: 3. 15 (liters)
- Xmax: 2. 25mm
- Overall frame diameter: 4. 13” (pincushion)
- Required cutout: 3. 66”
- Mounting depth: 2. 5
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
8ohm
Sensitivity (dB)
86dB
Resonant Frequency
65Hz
Speaker Shape
Round
External Width - Imperial
4.13"
Frequency Range
17kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
105mm
External Length - Imperial
4.13"
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
60W
External Diameter - Metric
101.6mm
External Width - Metric
105mm
Power Rating Nom
30W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
4"
Product Dimensions
105mm x 105mm
Frequency Response Min
65Hz
Frequency Response Max
17kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate