Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.230 |
| 100+ | $6.440 |
| 500+ | $5.870 |
| 1000+ | $5.170 |
| 2500+ | $4.810 |
Price for:Each
Minimum: 50
Multiple: 50
$361.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR10-0.10-1%Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.25H9847
Product RangeSR Series
Technical Datasheet
Resistance100mohm
Product RangeSR Series
Power Rating1W
Resistor TechnologyCurrent Sense
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient-50ppm/°C to +100ppm/°C
Product Length9.27mm
Product Width2.29mm
Product Height9.4mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SR series current sense Precision Resistor offers non-inductive design and compact footprint minimizes circuit board space Kelvin terminals. The current sense resistor utilizes Caddocks Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.
- Terminals are constructed for Kelvin connections to the circuit board
- Compact footprint
- Available in standard resistances down to 5mΩ
Technical Specifications
Resistance
100mohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
-50ppm/°C to +100ppm/°C
Product Width
2.29mm
Operating Temperature Min
-
Qualification
-
Product Range
SR Series
Resistor Technology
Current Sense
Resistance Tolerance
± 1%
Product Length
9.27mm
Product Height
9.4mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

