Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.350 |
| 100+ | $8.620 |
| 150+ | $8.460 |
| 250+ | $8.270 |
| 500+ | $8.110 |
| 1250+ | $7.940 |
| 2500+ | $7.760 |
Price for:Each
Minimum: 50
Multiple: 50
$467.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoSR20-0.20-1%Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08K4850
Product RangeSR Series
Technical Datasheet
Resistance200mohm
Product RangeSR Series
Power Rating2W
Resistor TechnologyThick Film
Resistor Case / Package-
Resistance Tolerance± 1%
Temperature Coefficient+100, -50ppm/°C
Product Length14.35mm
Product Width2.29mm
Product Height10.16mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
200mohm
Power Rating
2W
Resistor Case / Package
-
Temperature Coefficient
+100, -50ppm/°C
Product Width
2.29mm
Operating Temperature Min
-
Qualification
-
Product Range
SR Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
14.35mm
Product Height
10.16mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

