Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3540180KFT SMD Chip Resistor, 180 kohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/97AC0074-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3540180KFTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel96AC7989
Re-Reel97AC0076RL
Cut Tape97AC0076
Product Range3540 Series
Also Known As2-2176401-8
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 25+ | $1.330 |
| 100+ | $1.210 |
| 250+ | $1.090 |
| 500+ | $0.988 |
| 1000+ | $0.829 |
| 5000+ | $0.748 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.879 |
| 12000+ | $0.861 |
| 20000+ | $0.844 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3540180KFTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel96AC7989
Re-Reel97AC0076RL
Cut Tape97AC0076
Product Range3540 Series
Also Known As2-2176401-8
Technical Datasheet
Resistance180kohm
Resistor Case / Package2817 [7143 Metric]
Power Rating4W
Product Range3540 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length7.1mm
Product Width4.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
180kohm
Power Rating
4W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
4.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2817 [7143 Metric]
Product Range
3540 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
7.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 3540180KFT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
