Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 35502R0FT SMD Chip Resistor, 2 ohm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/97AC5164-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35502R0FTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel97AC5332
Re-Reel96AC8199RL
Cut Tape96AC8199
Product Range3550 Series
Also Known As2176403-8
Your Part Number
1,394 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.340 |
| 25+ | $2.270 |
| 50+ | $2.190 |
| 100+ | $2.090 |
| 250+ | $1.950 |
| 500+ | $1.810 |
| 1000+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.780 |
| 4000+ | $1.740 |
| 6000+ | $1.690 |
| 10000+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35502R0FTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel97AC5332
Re-Reel96AC8199RL
Cut Tape96AC8199
Product Range3550 Series
Also Known As2176403-8
Technical Datasheet
Resistance2ohm
Resistor Case / Package4320 [11050 Metric]
Power Rating5W
Product Range3550 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length11mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2ohm
Power Rating
5W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
300V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
4320 [11050 Metric]
Product Range
3550 Series
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 35502R0FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
