Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805PS-102KRCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel25AJ3070RL
Cut Tape25AJ3070
Product Range0805PS Series
Your Part Number
213 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 25+ | $2.620 |
| 100+ | $2.020 |
| 250+ | $1.970 |
| 500+ | $1.880 |
| 1000+ | $1.780 |
| 5000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-102KRCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel25AJ3070RL
Cut Tape25AJ3070
Product Range0805PS Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Power Inductor Case0805 [2012 Metric]
Product Range0805PS Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
0805 [2012 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
900mA
Product Range
0805PS Series
DC Resistance Max
0.14ohm
Product Length
3.38mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
