Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-223MLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04X6167
Re-Reel69W1955RL
Cut Tape69W1955
Product RangeDO5022P Series
Your Part Number
376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.830 | $0.00 |
| Total Price | $2.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 25+ | $3.570 |
| 100+ | $2.900 |
| 250+ | $2.830 |
| 500+ | $2.670 |
| 1000+ | $2.600 |
| 5000+ | $2.420 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.830 |
| 750+ | $2.670 |
| 1250+ | $2.600 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO5022P-223MLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel04X6167
Re-Reel69W1955RL
Cut Tape69W1955
Product RangeDO5022P Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.5A
Product RangeDO5022P Series
Power Inductor Case18.03mm x 15.24mm x 7.11mm
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length18.03mm
Product Width15.24mm
Product Height7.11mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
DO5022P Series
DC Resistance Max
0.047ohm
Product Length
18.03mm
Product Height
7.11mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
6.5A
Power Inductor Case
18.03mm x 15.24mm x 7.11mm
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DO5022P-223MLD
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
