Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-562MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9600RL
Cut Tape49X9600
Product RangeLPS5030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.160 |
| 25+ | $2.020 |
| 50+ | $1.820 |
| 100+ | $1.610 |
| 250+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-562MRCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49X9600RL
Cut Tape49X9600
Product RangeLPS5030 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case4.8mm x 4.8mm x 2.9mm
Product RangeLPS5030 Series
DC Resistance Max0.089ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
DC Resistance Max
0.089ohm
Product Length
4.8mm
Product Height
2.9mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.8A
Product Range
LPS5030 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
