Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-185MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9617RL
Cut Tape49X9617
Product RangeLPS6225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.810 | $3.81 |
| Total Price | $3.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 25+ | $3.650 |
| 100+ | $3.390 |
| 250+ | $3.090 |
| 500+ | $2.800 |
| 1000+ | $2.480 |
| 5000+ | $2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-185MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9617RL
Cut Tape49X9617
Product RangeLPS6225 Series
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)110mA
Inductor ConstructionShielded
Saturation Current (Isat)120mA
Power Inductor Case6mm x 6mm x 2.4mm
Product RangeLPS6225 Series
DC Resistance Max11.7ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8mH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 2.4mm
DC Resistance Max
11.7ohm
Product Length
6mm
Product Height
2.4mm
RMS Current (Irms)
110mA
Saturation Current (Isat)
120mA
Product Range
LPS6225 Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
