Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-472MLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69W2792RL
Cut Tape69W2792
Product RangeMOS6020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.820 |
| 25+ | $2.620 |
| 50+ | $2.340 |
| 100+ | $2.050 |
| 250+ | $2.010 |
| 500+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-472MLCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel69W2792RL
Cut Tape69W2792
Product RangeMOS6020 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.46A
Product RangeMOS6020 Series
Power Inductor Case6.8mm x 6mmx 2.4mm
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MOS6020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
1.46A
Power Inductor Case
6.8mm x 6mmx 2.4mm
DC Resistance Max
0.05ohm
Product Length
6.8mm
Product Height
2.4mm
Technical Docs (2)
Alternatives for MOS6020-472MLC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
