Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-333MEBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel33AC2995RL
Cut Tape33AC2995
Product RangeMSD1514 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.860 | $6.86 |
| Total Price | $6.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 25+ | $6.490 |
| 100+ | $6.130 |
| 250+ | $5.690 |
| 500+ | $5.210 |
| 1000+ | $4.620 |
| 5000+ | $3.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD1514-333MEBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel33AC2995RL
Cut Tape33AC2995
Product RangeMSD1514 Series
Technical Datasheet
Product RangeMSD1514 Series
Inductance, Parallel33µH
RMS Current, Parallel2.55A
Saturation Current, Parallel7.4A
DC Resistance Max, Parallel0.052ohm
Leakage Inductance450nH
Turns Ratio1:1
Product Length15mm
Product Width15mm
Product Height14.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD1514 Series
RMS Current, Parallel
2.55A
DC Resistance Max, Parallel
0.052ohm
Turns Ratio
1:1
Product Width
15mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
33µH
Saturation Current, Parallel
7.4A
Leakage Inductance
450nH
Product Length
15mm
Product Height
14.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
