Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-183MLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69W2969
Product RangeMSS1038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $4.440 |
| 25+ | $4.350 |
| 50+ | $3.710 |
| 100+ | $3.070 |
| 250+ | $2.750 |
| 500+ | $2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-183MLCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69W2969
Product RangeMSS1038 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)3.35A
Inductor ConstructionShielded
Saturation Current (Isat)2.44A
Power Inductor Case10.2mm x 10mm x 3.8mm
Product RangeMSS1038 Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.35A
Saturation Current (Isat)
2.44A
Product Range
MSS1038 Series
DC Resistance Max
0.065ohm
Product Length
10.2mm
Product Height
3.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
