Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No337CKH050MCopy
Newark Part No.69K7941
Product RangeCKH Series
Your Part Number
7,016 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $0.861 |
| 25+ | $0.809 |
| 50+ | $0.757 |
| 100+ | $0.706 |
| 500+ | $0.692 |
| 1000+ | $0.678 |
| 2500+ | $0.664 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No337CKH050MCopy
Newark Part No.69K7941
Product RangeCKH Series
Technical Datasheet
Capacitance330µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeCKH Series
ESR0.5024ohm
Ripple Current490mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 337CKH050M
4 Products Found
Product Overview
The 337CKH050M is a radial leaded Aluminum Electrolytic Capacitor with matte tin-plated leads and a brown PET sleeve coating. The CKH series electrolytic capacitor is suitable for general purpose, filtering, bypass and coupling.
- Small size
- High voltage
- 490mA at 120Hz/+105°C Maximum RMS ripple current
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
CKH Series
Ripple Current
490mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
0.5024ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
