Print Page
DQD20-48-S15H
DC-DC CONVERTER, 15V, 1.333A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoDQD20-48-S15HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1755
Product RangeDQD20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.850 |
| 5+ | $55.740 |
| 10+ | $54.280 |
| 25+ | $53.320 |
| 50+ | $51.020 |
| 100+ | $46.410 |
| 250+ | $42.160 |
Price for:Each
Minimum: 1
Multiple: 1
$60.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoDQD20-48-S15HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.59AM1755
Product RangeDQD20 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 11.333A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height18mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeDQD20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
1.333A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
18mm
Input Voltage DC Min
18V
Product Range
DQD20 Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate