Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMPH1006UPSQ-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.28AK8657
Your Part Number
1,175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.510 |
| 25+ | $1.350 |
| 50+ | $1.190 |
| 100+ | $1.020 |
| 250+ | $0.915 |
| 500+ | $0.840 |
| 1000+ | $0.804 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMPH1006UPSQ-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.28AK8657
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id80A
Drain Source On State Resistance4000µohm
On Resistance Rds(on)0.004ohm
Transistor Case StylePowerDI 5060
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation Pd1.8W
Power Dissipation1.8W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
4000µohm
Transistor Case Style
PowerDI 5060
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
1.8W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
Channel Type
P Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.004ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation
1.8W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
