Print Page
MP2A-4R7-R
Power Inductor (SMD), MICRO-PAC PLUS™, 4.7 µH, 1.6 A, Unshielded, 1.81 A, MP2A Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMP2A-4R7-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K8804
Re-Reel52K7625
Cut Tape52K7625
Product RangeMP2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3900 | $5.760 | $22,464.00 |
| Total Price | $22,464.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3900+ | $5.760 |
Full Reel
| Quantity | Price |
|---|---|
| 3900+ | $5.080 |
| 4000+ | $4.800 |
| 8000+ | $4.540 |
| 12000+ | $4.400 |
| 20000+ | $4.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMP2A-4R7-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27K8804
Re-Reel52K7625
Cut Tape52K7625
Product RangeMP2A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.6A
Inductor ConstructionUnshielded
Product RangeMP2A Series
Saturation Current (Isat)1.81A
Power Inductor Case7.5mm x 5.2mm x 1.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.117ohm
Product Length7.5mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.81A
Inductor Case / Package
-
DC Resistance Max
0.117ohm
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.6A
Product Range
MP2A Series
Power Inductor Case
7.5mm x 5.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Length
7.5mm
Product Height
1.8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate