Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoEPM25362V-12R-1R6D
Newark Part No.32AK7933
Product RangeEPM25-2V 40 W Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $54.460 |
Price for:Each
Minimum: 120
Multiple: 120
$6,535.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoEPM25362V-12R-1R6D
Newark Part No.32AK7933
Product RangeEPM25-2V 40 W Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 11.666A
Output Voltage - Output 2-12V
Output Current - Output 2-1.666A
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width1"
Height0.413"
Depth2"
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeEPM25-2V 40 W Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
1.666A
Output Current - Output 2
-1.666A
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
0.413"
Input Voltage DC Min
9V
Product Range
EPM25-2V 40 W Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
24V
Width
1"
Depth
2"
Input Voltage DC Max
36V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate