| Quantité | Prix |
|---|---|
| 1+ | 185,950 $ |
| 5+ | 171,400 $ |
| 10+ | 156,830 $ |
| 25+ | 151,700 $ |
| 50+ | 148,670 $ |
| 100+ | 145,630 $ |
Informations produit
Aperçu du produit
ADSP-21364 is a SHARC processor. It is a member of the SIMD SHARC family of DSPs that feature Analog Devices, Inc., super harvard architecture. This floating-point processor optimized for high performance automotive audio applications. This contain a large on-chip SRAM and ROM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital audio interface (DAI). It uses two computational units to deliver a significant performance increase over the previous SHARC processors on a range of signal processing algorithms.
- 333MHz instruction rate, 3M bit on chip SRAM, 4M bit ROM
- Single-instruction, multiple-data (SIMD) computational architecture
- Code compatible with all other members of the SHARC family
- S/PDIF-compatible digital audio receiver/transmitter
- 8 channels of asynchronous sample rate converters
- 16 PWM outputs configured as four groups of four outputs
- JTAG access to memory permitted with a 64bit key
- Protected memory region that can be assigned to limit access under program control to sensitive code
- PLL has a wide variety of software and hardware multiplier/divider ratios
- 144 lead LQFP-EP package, operating temperature range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Floating Point
64 bit
LQFP-EP
-
3Mbit
4Mbit
1.26V
-40°C
SHARC Series
MSL 3 - 168 hours
-
333MHz
144Pins
SPI
1Cores
1.14V
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit