Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 33,460 $ |
| 5+ | 31,210 $ |
| 10+ | 30,290 $ |
| 25+ | 29,140 $ |
| 50+ | 28,300 $ |
| 100+ | 27,480 $ |
| 250+ | 26,920 $ |
| 5000+ | 26,380 $ |
Informations produit
Aperçu du produit
TEC-30-39-71 is a TEC series thermoelectric cooler. It can meet the requirement of higher current and large cooling. It is often applied to experimental, scientific, and biomedical instruments, laboratory equipment, industry, and electrical equipment and consumables. The ambient temperature can arrive at 100C, long-term working temperature is recommended to be below 90C. The thermoelectric module moisture protection standard is sealed by white RTV silicone but also supports select other moisture protection styles, such as translucent silicone, and black epoxy.
- Thermoelectric module material are UL certification
- 3.9A maximum current
- 18.7W Qmax
- 8.6V maximum voltage
- 71 couples
- 1.86 ohm module resistance at (27°C)
Spécifications techniques
1 Stage
4A
30mm
3.9mm
TEC Series
150mm, 20 AWG, PVC Insulated
18.7W
8.6V
30mm
68°C
1.86ohm
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit