0
0 articles0,00 $

Radial Power Film Capacitors :

95 produit(s) trouvé(s)
Trouvez une vaste gamme de Radial Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Cornell Dubilier & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3362

RoHS

Each
1+0,285 $
250+0,216 $
500+0,192 $
1000+0,174 $
5000+0,157 $
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
10mm
20V/µs
12mm
6.5mm
12mm
MP HMEF Series
-40°C
105°C
21AH3371

RoHS

Each
1+0,426 $
250+0,331 $
500+0,301 $
1000+0,276 $
5000+0,253 $
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
15mm
20V/µs
18mm
8.5mm
13.5mm
MP HMEF Series
-40°C
105°C
21AH3360

RoHS

Each
1+0,170 $
250+0,131 $
500+0,119 $
1000+0,109 $
5000+0,099 $
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
10mm
20V/µs
12mm
5mm
9mm
MP HMEF Series
-40°C
105°C
21AH3389

RoHS

Each
1+0,107 $
250+0,081 $
500+0,073 $
1000+0,066 $
5000+0,060 $
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
MP HMPP Series
-40°C
105°C
65W8274

RoHS

Each
1+7,840 $
10+6,560 $
25+5,730 $
50+4,880 $
100+4,520 $
Plus de tarifs
Film / Foil PP
Radial
0.1µF
± 5%
Snubber
Through Hole
155V
200V
PC Pin
18.3mm
1.2kV/µs
31.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
65W8276

RoHS

Date/Lot Code

Each
1+8,760 $
10+7,150 $
25+6,680 $
50+6,430 $
500+6,410 $
Film / Foil PP
Radial
0.1µF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
18.3mm
1.7kV/µs
31.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
65W8314

RoHS

Date/Lot Code

Each
1+7,400 $
10+5,430 $
25+4,980 $
50+4,590 $
100+4,380 $
Plus de tarifs
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
18.3mm
-
31.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
65W8310

RoHS

Date/Lot Code

Each
1+4,010 $
10+3,100 $
25+2,940 $
50+2,800 $
100+2,630 $
Film / Foil PP
Radial
4700pF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
9.525mm
2.5kV/µs
17.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
65W8294

RoHS

Each
1+6,050 $
10+5,330 $
25+5,230 $
50+5,120 $
100+4,650 $
Plus de tarifs
Film / Foil PP
Radial
0.022µF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
9.525mm
1.1kV/µs
22.9mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
30Y5149

RoHS

Each
1+3,950 $
10+2,830 $
25+2,550 $
50+2,270 $
100+2,060 $
Plus de tarifs
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
26.2mm
-
31.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
21AH3423

RoHS

Each
1+0,167 $
250+0,131 $
500+0,119 $
1000+0,109 $
5000+0,100 $
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
630V
PC Pin
15mm
900V/µs
18mm
5mm
10.5mm
MP HMPP Series
-40°C
105°C
65W8271

RoHS

Date/Lot Code

Each
1+5,550 $
10+3,920 $
25+3,620 $
50+3,280 $
100+3,060 $
Plus de tarifs
Film / Foil PP
Radial
0.01µF
± 5%
Snubber
Through Hole
200V
400V
PC Pin
9.525mm
1.7kV/µs
17.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
65W8270

RoHS

Date/Lot Code

Each
1+4,020 $
10+2,950 $
25+2,800 $
50+2,650 $
100+2,390 $
Plus de tarifs
Film / Foil PP
Radial
0.01µF
± 5%
Snubber
Through Hole
155V
200V
PC Pin
9.525mm
1.2kV/µs
17.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
30Y4285

RoHS

Date/Lot Code

Each
1+5,220 $
10+4,620 $
25+4,290 $
50+3,920 $
100+3,490 $
Plus de tarifs
Film / Foil PP
Radial
0.1µF
± 10%
Commercial, Industrial
Through Hole
70V
100V
PC Pin
10mm
1.2kV/µs
17.8mm
10.2mm
14mm
ORANGE DROP 225P Series
-55°C
85°C
30Y5197

RoHS

Date/Lot Code

Each
1+4,080 $
10+2,730 $
25+2,440 $
50+2,160 $
100+1,960 $
Plus de tarifs
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
400V
PC Pin
17.5mm
2.7kV/µs
22.9mm
9.9mm
15.7mm
ORANGE DROP 716P Series
-55°C
85°C
21AH3359

RoHS

Each
1+0,109 $
250+0,084 $
500+0,075 $
1000+0,070 $
5000+0,064 $
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
10mm
20V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
21AH3366

RoHS

Each
1+1,520 $
250+1,180 $
500+1,070 $
1000+0,971 $
5000+0,893 $
Metallized PET
Radial
3.3µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
22.5mm
8V/µs
25mm
10mm
17mm
MP HMEF Series
-40°C
105°C
21AH3367

RoHS

Each
1+1,630 $
100+1,290 $
250+1,190 $
500+1,090 $
1000+1,010 $
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
22.5mm
8V/µs
25mm
11.5mm
20mm
MP HMEF Series
-40°C
105°C
21AH3377

RoHS

Each
1+0,149 $
250+0,116 $
500+0,105 $
1000+0,096 $
5000+0,088 $
Metallized PET
Radial
0.068µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
5mm
9mm
MP HMEF Series
-40°C
105°C
21AH3363

RoHS

Each
1+0,366 $
250+0,284 $
500+0,256 $
1000+0,234 $
5000+0,216 $
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
15mm
12V/µs
18mm
7mm
14mm
MP HMEF Series
-40°C
105°C
21AH3405

RoHS

Each
1+0,434 $
250+0,337 $
500+0,303 $
1000+0,277 $
5000+0,255 $
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
15mm
310V/µs
18mm
8.5mm
14.5mm
MP HMPP Series
-40°C
105°C
68X3694

RoHS

Each
1+3,840 $
10+3,080 $
25+2,910 $
50+2,730 $
100+2,690 $
Plus de tarifs
Film / Foil PP
Radial
1000pF
± 5%
Snubber
Through Hole
200V
600V
PC Pin
9.525mm
5.9kV/µs
17.8mm
-
-
Orange Drop 715P Series
-55°C
85°C
21AH3368

RoHS

Each
1+0,142 $
250+0,110 $
500+0,100 $
1000+0,091 $
5000+0,084 $
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
5.5mm
10mm
MP HMEF Series
-40°C
105°C
21AH3404

RoHS

Each
1+0,123 $
250+0,095 $
500+0,085 $
1000+0,078 $
5000+0,071 $
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3388

RoHS

Each
1+1,520 $
250+1,180 $
500+1,070 $
1000+0,971 $
5000+0,893 $
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
PC Pin
22.5mm
12V/µs
25mm
15mm
25mm
MP HMEF Series
-40°C
105°C
1-25 sur 95 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK