0
0 articles0,00 $

10kohm Linear Motion Potentiometers :

17 produit(s) trouvé(s)
Trouvez une vaste gamme de 10kohm Linear Motion Potentiometers dans Newark Électronique Canada. Nous stockons une large gamme de Linear Motion Potentiometers, tels que 10kohm, 5kohm, 1kohm & 2kohm Linear Motion Potentiometers provenant des plus grands fabricants mondiaux, notamment : ETI Systems, Bourns & TT Electronics / Bi Technologies.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Track Resistance
Resistance Tolerance
Power Rating
Length of Travel
Product Range
Potentiometer Terminals
Temperature Coefficient
Lever Length
Resistor Technology
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
83H7259

RoHS

Each
1+129,720 $
5+121,150 $
10+107,490 $
25+98,210 $
50+94,160 $
Plus de tarifs
10kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
± 400ppm/°C
-
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
04B2321

RoHS

Each
1+64,450 $
5+58,960 $
10+53,460 $
25+46,830 $
100+44,250 $
Plus de tarifs
10kohm
± 20%
250mW
12.7mm
3048 Series
Wire Leaded
± 1000ppm/°C
-
-
31.75mm
6.99mm
8.28mm
-55°C
125°C
61H1949

RoHS

Each
1+30,830 $
5+27,780 $
10+24,710 $
25+22,660 $
100+19,710 $
Plus de tarifs
10kohm
± 20%
125mW
6.35mm
3046 Series
Wire Leaded
± 1000ppm/°C
-
-
19.68mm
5.69mm
6.58mm
-55°C
125°C
83H7237

RoHS

Date/Lot Code

Each
1+806,160 $
5+703,160 $
10+653,840 $
25+653,800 $
10kohm
± 20%
700mW
-
LCP12 Series
Turret
± 400ppm/°C
-
Conductive Plastic
76.2mm
12.7mm
11.11mm
-30°C
105°C
83H7215

RoHS

Date/Lot Code

Each
1+259,550 $
5+244,890 $
10+214,930 $
25+196,330 $
50+188,220 $
Plus de tarifs
10kohm
± 20%
1.2W
-
LCP12 Series
Turret
± 400ppm/°C
-
Conductive Plastic
127mm
12.7mm
11.11mm
-
-
83H7213

RoHS

Each
1+451,870 $
5+418,300 $
10+403,880 $
25+390,470 $
10kohm
± 20%
3W
-
LCPL Series
Turret
± 400ppm/°C
-
Conductive Plastic
350.01mm
11.94mm
19.99mm
-30°C
105°C
83H7231

RoHS

Each
1+864,350 $
5+817,890 $
10+715,110 $
25+700,810 $
10kohm
± 20%
1.2W
-
LCP12 Series
Turret
± 400ppm/°C
-
Conductive Plastic
127mm
12.7mm
11.11mm
-30°C
105°C
83H7235

RoHS

Date/Lot Code

Each
1+605,960 $
5+531,490 $
10+523,940 $
25+513,460 $
10kohm
± 20%
400mW
-
LCP12 Series
Turret
± 400ppm/°C
-
Conductive Plastic
50.8mm
12.7mm
11.11mm
-30°C
105°C
15M2426

RoHS

Date/Lot Code

Each
1+35,610 $
5+32,660 $
10+31,580 $
25+29,710 $
100+27,850 $
Plus de tarifs
10kohm
± 10%
250mW
12.7mm
404 Series
Turret
-800ppm/°C
20.6mm
Conductive Plastic
26.92mm
12.7mm
8.51mm
-55°C
125°C
83H7230

RoHS

Date/Lot Code

Each
1+284,360 $
5+273,110 $
10+235,450 $
25+215,070 $
10kohm
± 20%
700mW
-
LCP12 Series
Turret
± 400ppm/°C
-
Conductive Plastic
76.2mm
12.7mm
11.11mm
-
-
83H7245

RoHS

Date/Lot Code

Each
1+246,630 $
5+196,100 $
10+194,400 $
25+192,690 $
50+189,850 $
Plus de tarifs
10kohm
± 10%
500mW
-
LCP15 Series
Solder Lug
± 400ppm/°C
-
Conductive Plastic
52.07mm
14.99mm
24mm
-30°C
105°C
83H7226

RoHS

Each
1+217,290 $
5+189,020 $
10+175,650 $
25+160,690 $
50+155,560 $
Plus de tarifs
10kohm
± 20%
200mW
-
LCP12 Series
Turret
± 400ppm/°C
-
Conductive Plastic
38.1mm
12.7mm
11.11mm
-
-
04B2315

RoHS

Each
50+46,850 $
100+45,910 $
250+44,970 $
10kohm
± 20%
250mW
10.16mm
3048 Series
Wire Leaded
± 1000ppm/°C
-
-
31.75mm
6.99mm
8.28mm
-55°C
125°C
83H7211

RoHS

Each
1+304,120 $
5+292,480 $
10+242,000 $
25+227,900 $
10kohm
± 20%
2W
-
LCPL Series
Turret
± 400ppm/°C
-
Conductive Plastic
250.01mm
11.94mm
19.99mm
-30°C
105°C
83H7256

RoHS

Each
1+99,160 $
5+91,320 $
10+81,030 $
25+73,740 $
50+72,010 $
Plus de tarifs
10kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
± 400ppm/°C
-
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7247

RoHS

Each
1+108,690 $
5+82,770 $
10+82,350 $
25+81,920 $
50+80,190 $
Plus de tarifs
10kohm
± 10%
200mW
-
LCP15 Series
Solder Lug
± 400ppm/°C
-
Conductive Plastic
37.1mm
14.99mm
24mm
-30°C
105°C
83H7224

RoHS

Each
1+314,130 $
5+278,940 $
10+251,430 $
25+232,350 $
10kohm
± 20%
1.2W
-
LCP12 Series
Turret
± 400ppm/°C
-
Conductive Plastic
127mm
12.7mm
11.11mm
-
-
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK