0
0 articles0,00 $

5kohm Linear Motion Potentiometers :

19 produit(s) trouvé(s)
Trouvez une vaste gamme de 5kohm Linear Motion Potentiometers dans Newark Électronique Canada. Nous stockons une large gamme de Linear Motion Potentiometers, tels que 10kohm, 5kohm, 1kohm & 2kohm Linear Motion Potentiometers provenant des plus grands fabricants mondiaux, notamment : ETI Systems, Bourns, TT Electronics / Bi Technologies & Kyocera Avx.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Track Resistance
Resistance Tolerance
Power Rating
Length of Travel
Product Range
Potentiometer Terminals
Lever Length
Temperature Coefficient
Resistor Technology
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
04B2324

RoHS

Date/Lot Code

Each
1+66,670 $
5+61,210 $
10+55,750 $
25+49,670 $
100+43,610 $
Plus de tarifs
5kohm
± 20%
250mW
12.7mm
3048 Series
Wire Leaded
-
± 1000ppm/°C
-
31.75mm
6.99mm
8.28mm
-55°C
125°C
15M2437

RoHS

Date/Lot Code

Each
1+40,060 $
5+35,380 $
10+33,070 $
25+30,760 $
100+28,840 $
Plus de tarifs
5kohm
± 10%
250mW
12.7mm
404 Series
Turret
20.6mm
-800ppm/°C
Conductive Plastic
26.92mm
12.7mm
8.51mm
-55°C
125°C
83H7232

RoHS

Each
1+852,180 $
5+802,190 $
10+705,040 $
25+690,940 $
5kohm
± 20%
1.2W
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
127mm
12.7mm
11.11mm
-30°C
105°C
83H7212

RoHS

Each
1+297,700 $
5+276,790 $
10+242,680 $
25+225,530 $
5kohm
± 20%
2W
-
LCPL Series
Turret
-
± 400ppm/°C
Conductive Plastic
250.01mm
11.94mm
19.99mm
-30°C
105°C
83H7257

RoHS

Each
1+97,760 $
5+92,430 $
10+80,860 $
25+72,830 $
50+69,300 $
Plus de tarifs
5kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
83H7223

RoHS

Date/Lot Code

Each
1+225,960 $
5+207,890 $
10+187,070 $
25+170,450 $
50+163,840 $
Plus de tarifs
5kohm
± 20%
700mW
50.8mm
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-
-
83H7260

RoHS

Date/Lot Code

Each
1+127,890 $
5+120,950 $
10+105,710 $
25+95,160 $
50+91,210 $
Plus de tarifs
5kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
91AM9935

RoHS

Each
1+107,560 $
5+101,330 $
10+90,030 $
25+82,930 $
50+79,470 $
Plus de tarifs
5kohm
± 15%
200mW
-
LCP8 Series
Wire Leaded
-
± 400ppm/°C
Conductive Plastic
31.98mm
7.29mm
8.18mm
-30°C
105°C
89AM7373

RoHS

Each
1+174,850 $
5+162,490 $
10+146,160 $
25+136,660 $
50+131,760 $
Plus de tarifs
5kohm
± 20%
200mW
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
38.1mm
12.7mm
11.11mm
-
-
89AM7384

RoHS

Each
1+920,890 $
5+857,100 $
10+833,000 $
25+816,330 $
5kohm
± 20%
700mW
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-30°C
105°C
89AM7389

RoHS

Each
1+297,820 $
5+255,950 $
10+240,010 $
25+220,680 $
50+213,980 $
Plus de tarifs
5kohm
± 10%
500mW
-
LCP15 Series
Solder Lug
-
± 400ppm/°C
Conductive Plastic
52.07mm
14.99mm
24mm
-30°C
105°C
89AM7377

RoHS

Each
1+202,540 $
5+189,580 $
10+170,590 $
25+158,330 $
50+152,660 $
Plus de tarifs
5kohm
± 20%
400mW
25.4mm
LCP12 Series
PC Pin
-
± 400ppm/°C
Conductive Plastic
50.8mm
12.7mm
-
-30°C
105°C
89AM7387

RoHS

Each
1+262,490 $
5+225,580 $
10+211,540 $
25+194,490 $
50+188,610 $
Plus de tarifs
5kohm
± 10%
400mW
-
LCP15 Series
Solder Lug
-
± 400ppm/°C
Conductive Plastic
52.07mm
14.99mm
24mm
-30°C
105°C
89AM7382

RoHS

Each
1+789,490 $
5+700,750 $
10+603,650 $
25+566,690 $
5kohm
± 20%
200mW
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
38.1mm
12.7mm
11.11mm
-30°C
105°C
83H7214

RoHS

Each
1+447,800 $
5+391,830 $
10+353,470 $
25+326,730 $
5kohm
± 20%
3W
-
LCPL Series
Turret
-
± 400ppm/°C
Conductive Plastic
350.01mm
11.94mm
19.99mm
-30°C
105°C
83H7220

RoHS

Each
1+225,960 $
5+210,180 $
10+187,070 $
25+170,450 $
50+163,840 $
Plus de tarifs
5kohm
± 20%
700mW
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
76.2mm
12.7mm
11.11mm
-
-
83H7229

RoHS

Each
1+234,130 $
5+208,000 $
10+193,270 $
25+175,450 $
50+169,290 $
Plus de tarifs
5kohm
± 20%
400mW
-
LCP12 Series
Turret
-
± 400ppm/°C
Conductive Plastic
50.8mm
12.7mm
11.11mm
-
-
61H1958

RoHS

Each
50+18,410 $
100+17,080 $
150+16,740 $
250+16,390 $
500+16,060 $
Plus de tarifs
5kohm
± 20%
125mW
8.89mm
3046 Series
Wire Leaded
-
± 1000ppm/°C
-
19.68mm
4.5mm
6.58mm
-55°C
125°C
12AN7136

RoHS

Each
1+155,620 $
5+146,880 $
10+142,430 $
25+135,710 $
50+126,480 $
5kohm
± 20%
-
10mm
LM10 Series
Wire Leaded
-
± 25ppm/°C
Conductive Polymer
200mm
-
-
-40°C
130°C
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK