10Resistors Fixed Network Resistors :
24 produit(s) trouvé(s)Trouvez une vaste gamme de 10Resistors Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 4Resistors, 8Resistors, 2Resistors & 5Resistors Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Vishay, Yageo & TT Electronics / Bi Technologies.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,821 $ 10+ 0,554 $ 25+ 0,456 $ 50+ 0,405 $ 100+ 0,352 $ Plus de tarifs | 10kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1.38W | 27.89mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,645 $ 25+ 0,309 $ 50+ 0,294 $ 100+ 0,278 $ 250+ 0,241 $ Plus de tarifs | 10kohm | Isolated | 10Resistors | 2512 [6432 Metric] | Convex | - | ± 5% | 62.5mW | ± 200ppm/°C | Network | YC Series | Thick Film | Surface Mount Device | 1.27mm | 62.5mW | 6.4mm | 3.2mm | 0.6mm | -55°C | 155°C | AEC-Q200 | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 0,916 $ 10+ 0,698 $ 25+ 0,494 $ 50+ 0,416 $ 100+ 0,337 $ Plus de tarifs | 56kohm | Isolated | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | L Series | Thick Film | Through Hole | 2.54mm | 100mW | 25.4mm | 2.5mm | 5.08mm | -55°C | 125°C | - | |||||
Each | 1+ 0,782 $ 10+ 0,512 $ 25+ 0,395 $ 50+ 0,380 $ 100+ 0,363 $ Plus de tarifs | 1kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1.38W | 27.89mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||||
04F2662 | Each | 1000+ 3,520 $ 2500+ 3,150 $ | 1kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | CSC Series | Thick Film | Through Hole | 2.54mm | 1.25W | 25.15mm | 2.49mm | 4.95mm | -55°C | 125°C | - | |||||
04F2672 | Each | 1000+ 3,520 $ 2500+ 3,150 $ | 10kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | CSC Series | Thick Film | Through Hole | 2.54mm | 1.25W | 25.15mm | 2.49mm | 4.95mm | -55°C | 125°C | - | |||||
Each | 500+ 3,420 $ | 2.7kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4300R Series | Thick Film | Through Hole | 2.54mm | 1.25W | 24.99mm | 2.16mm | 4.95mm | -55°C | 125°C | - | ||||||
04F2666 | Each | 1000+ 3,830 $ 2500+ 3,720 $ | 2.2kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | CSC Series | Thick Film | Through Hole | 2.54mm | 1.25W | 25.15mm | 2.49mm | 4.95mm | -55°C | 125°C | - | |||||
49H4166 | Each | 2500+ 2,260 $ | 100ohm | Isolated | 10Resistors | QSOP | Gull Wing | 50V | ± 5% | 100mW | ± 100ppm/°C | Network | VSSR Series | Thin Film | Surface Mount Device | 0.64mm | 1.2W | 8.66mm | 3.91mm | 1.38mm | -55°C | 125°C | - | |||||
04F2676 | Each | 1+ 3,910 $ | 22kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | CSC Series | Thick Film | Through Hole | 2.54mm | 1.25W | 25.15mm | 2.49mm | 4.95mm | -55°C | 125°C | - | |||||
Each | 500+ 3,410 $ | 1.5kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4300R Series | Thick Film | Through Hole | 2.54mm | 1.25W | 24.99mm | 2.16mm | 4.95mm | -55°C | 125°C | - | ||||||
Each | 1000+ 3,350 $ 2500+ 3,050 $ | 390ohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4300R Series | Thick Film | Through Hole | 2.54mm | 1.25W | 24.99mm | 2.16mm | 4.95mm | -55°C | 125°C | - | ||||||
Each | 1000+ 2,870 $ 2500+ 2,850 $ | 180ohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4300R Series | Thick Film | Through Hole | 2.54mm | 1.25W | 24.99mm | 2.16mm | 4.95mm | -55°C | 125°C | - | ||||||
Each | 1000+ 3,350 $ 2500+ 3,050 $ | 820ohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4300R Series | Thick Film | Through Hole | 2.54mm | 1.25W | 24.99mm | 2.16mm | 4.95mm | -55°C | 125°C | - | ||||||
Each | 1000+ 0,181 $ 2500+ 0,164 $ | 10kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 1% | 200mW | +/-250ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1.38W | 27.89mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||||
70B9440 | Each | 250+ 8,290 $ 500+ 5,310 $ | 10kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | - | MSP Series | - | - | - | 200mW | - | - | - | - | - | - | |||||
Each | 1000+ 3,050 $ | 20kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4300R Series | Thick Film | Through Hole | 2.54mm | 1.25W | 24.99mm | 2.16mm | 4.95mm | -55°C | 125°C | - | ||||||
Each | 1000+ 3,620 $ | 33kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4300R Series | Thick Film | Through Hole | 2.54mm | 1.25W | 24.99mm | 2.16mm | 4.95mm | -55°C | 125°C | - | ||||||
04F2681 | Each | 1000+ 3,520 $ 2500+ 3,150 $ | 100ohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | CSC Series | Thick Film | Through Hole | 2.54mm | 1.25W | 25.15mm | 2.49mm | 4.95mm | -55°C | 125°C | - | |||||
Each | 500+ 3,410 $ | 3.9kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4300R Series | Thick Film | Through Hole | 2.54mm | 1.25W | 24.99mm | 2.16mm | 4.95mm | -55°C | 125°C | - | ||||||
Each | 1000+ 3,350 $ 2500+ 3,050 $ | 12kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4300R Series | Thick Film | Through Hole | 2.54mm | 1.25W | 24.99mm | 2.16mm | 4.95mm | -55°C | 125°C | - | ||||||
Each | 1000+ 0,208 $ 2500+ 0,192 $ | 4.7kohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1.38W | 27.89mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||||
Each | 1000+ 0,208 $ 2500+ 0,192 $ | 330ohm | Bussed | 10Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1.38W | 27.89mm | 2.49mm | 5.08mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 1,510 $ | 10kohm | Isolated | 10Resistors | SOIC | Gull Wing | 50V | ± 2% | 160mW | ± 100ppm/°C | Network | 4800P Series | Thick Film | Surface Mount Device | 1.27mm | 1.6W | 13.72mm | 5.59mm | 2.16mm | -55°C | 125°C | AEC-Q200 | ||||||