24Resistors Fixed Network Resistors :
3 produit(s) trouvé(s)Trouvez une vaste gamme de 24Resistors Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 4Resistors, 8Resistors, 2Resistors & 5Resistors Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns & CTS.
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
No. of Resistors
=24Resist...
1
(1)
(2)
(3)
(2)
(27)
(2)
(10)
(11)
Network Circuit Type
(3)
Resistance Tolerance
(3)
Temperature Coefficient
(3)
Resistor Type
(3)
Operating Temperature Min
(3)
Operating Temperature Max
(3)
Resistor Case / Package
(2)
(1)
Resistor Terminals
(1)
(2)
Voltage Rating
(1)
(2)
Emballage
(2)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Network Circuit Type | No. of Resistors | Resistor Case / Package | Resistor Terminals | Resistance Tolerance | Voltage Rating | Power Rating per Resistor | Temperature Coefficient | Resistor Type | Product Range | Resistor Technology | Resistor Mounting | Terminal Pitch | Power Rating | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13F9602 | Each | 2000+1,390 $ 4000+1,360 $ 6000+1,330 $ 10000+1,310 $ 20000+1,280 $ Plus de tarifs | 180ohm | Dual Terminator | 24Resistors | DIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | 4100R Series | Thick Film | Through Hole | 2.54mm | 2.25W | 19.43mm | 6.71mm | 4.57mm | -55°C | 125°C | |||||
Each | 2000+2,180 $ 4000+2,140 $ 6000+2,100 $ 10000+2,060 $ 20000+2,020 $ Plus de tarifs | - | Dual Terminator | 24Resistors | DIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | 4100R Series | Thick Film | Through Hole | 2.54mm | 2W | 19.43mm | 7.87mm | 4.57mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+10,790 $ 10+6,930 $ 15+6,720 $ 25+6,500 $ 50+5,870 $ Plus de tarifs | - | Dual Terminator | 24Resistors | SMD | Gull Wing | ± 2% | 50V | 80mW | ± 100ppm/°C | Network | 766 Series | Ceramic | Surface Mount Device | 1.27mm | 1.6W | 8.65mm | 3.9mm | 1.55mm | -55°C | 125°C | ||||||