1.5W High Voltage DC / DC Converters:
21 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 304,390 $ 5+ 300,630 $ 10+ 296,870 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 800V | 1.5W | 1.87mA | Positive Output | 1.87mA | Fixed, Adjustable | Through Hole | 0V | 800V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 212,810 $ 5+ 210,170 $ 10+ 207,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | -100V | 1.5W | 15mA | Negative Output | 15mA | Fixed, Adjustable | Through Hole | 0V | -100V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 641,110 $ 5+ 633,190 $ 10+ 625,270 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | 250µA | Fixed, Adjustable | Surface Mount | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | |||||
Each | 1+ 245,100 $ 5+ 242,070 $ 10+ 239,040 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 400V | 1.5W | 3.75mA | Positive Output | 3.75mA | Fixed, Adjustable | Surface Mount | 0V | 400V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 220,890 $ 5+ 218,160 $ 10+ 215,430 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 100V | 1.5W | 15mA | Positive Output | 15mA | Fixed, Adjustable | Through Hole | 0V | 100V | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 317,860 $ 5+ 313,940 $ 10+ 310,000 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 5kV | 1.5W | 300µA | Positive Output | 300µA | Fixed, Adjustable | Through Hole | 0V | 5kV | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 212,810 $ 5+ 210,170 $ 10+ 207,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 200V | 1.5W | 7.5mA | Positive Output | 7.5mA | Fixed, Adjustable | Through Hole | 0V | 200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 495,640 $ 5+ 489,520 $ 10+ 483,390 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | -3kV | 1.5W | 500µA | Negative Output | 500µA | Fixed, Adjustable | Surface Mount | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | |||||
Each | 1+ 646,480 $ 5+ 638,490 $ 10+ 630,490 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | -6kV | 1.5W | 250µA | Negative Output | 250µA | Fixed, Adjustable | Through Hole | 0V | -6kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | |||||
Each | 1+ 247,810 $ 5+ 244,760 $ 10+ 241,680 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | -500V | 1.5W | 3mA | Negative Output | 3mA | Fixed, Adjustable | Through Hole | 0V | -500V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 212,810 $ 5+ 210,170 $ 10+ 207,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | -200V | 1.5W | 7.5mA | Negative Output | 7.5mA | Fixed, Adjustable | Through Hole | 0V | -200V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 428,290 $ 5+ 422,990 $ 10+ 417,700 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | -2kV | 1.5W | 750µA | Negative Output | 750µA | Fixed, Adjustable | Through Hole | 0V | -2kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 646,480 $ 5+ 638,490 $ 10+ 630,490 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | 250µA | Fixed, Adjustable | Through Hole | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 33.78mm | |||||
Each | 1+ 212,810 $ 5+ 210,170 $ 10+ 207,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 100V | 1.5W | 15mA | Positive Output | 15mA | Fixed, Adjustable | Through Hole | 0V | 100V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 212,810 $ 5+ 210,170 $ 10+ 207,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 250V | 1.5W | 6mA | Positive Output | 6mA | Fixed, Adjustable | Through Hole | 0V | 250V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 245,100 $ 5+ 242,070 $ 10+ 239,040 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 300V | 1.5W | 5mA | Positive Output | 5mA | Fixed, Adjustable | Surface Mount | 0V | 300V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 212,810 $ 5+ 210,170 $ 10+ 207,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 250V | 1.5W | 6mA | Positive Output | 6mA | Fixed, Adjustable | Through Hole | 0V | 250V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 220,890 $ 5+ 218,160 $ 10+ 215,430 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 600V | 1.5W | 2.5A | Positive Output | 2.5A | Fixed, Adjustable | Through Hole | 0V | 600V | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 358,260 $ 5+ 353,830 $ 10+ 349,410 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 1.5kV | 1.5W | 1mA | Positive Output | 1mA | Fixed, Adjustable | Through Hole | 0V | 1.5kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 220,890 $ 5+ 218,160 $ 10+ 215,430 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 500V | 1.5W | 3mA | Positive Output | 3mA | Fixed, Adjustable | Through Hole | 0V | 500V | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 495,640 $ 5+ 489,520 $ 10+ 483,390 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 3kV | 1.5W | 500µA | Positive Output | 500µA | Fixed, Adjustable | Surface Mount | 0V | 3kV | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm |