500mW High Voltage DC / DC Converters:
39 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ 253,030 $ 5+ 249,930 $ 10+ 246,810 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 300V | 500mW | 1.667mA | Positive Output | 1.667mA | 1.667mA | Adjustable | - | Through Hole | - | 0V | 300V | 700mV | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ 510,150 $ 5+ 503,840 $ 10+ 497,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | -3kV | 500mW | 167µA | Negative Output | 167µA | - | Adjustable | - | Through Hole | - | 0V | -3kV | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 267,970 $ 5+ 264,660 $ 10+ 261,340 $ | Min : 1 / Mult : 1 | Proportional | 2 Output | 500mW | 200V | 500mW | 1.25mA | Dual Output | 1.25mA | - | Adjustable | -200V | Through Hole | 1.25mA | 0V | 200V | 700mV | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 358,140 $ 5+ 353,700 $ 10+ 349,280 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | -1.2kV | 500mW | 417µA | Negative Output | 417µA | - | Adjustable | - | Through Hole | - | 0V | -1.2kV | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 326,480 $ 5+ 322,440 $ 10+ 318,400 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 900V | 500mW | 556µA | Positive Output | 556µA | - | Adjustable | - | Through Hole | - | 0V | 900V | 700mV | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 309,180 $ 5+ 305,360 $ 10+ 301,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | -1kV | 700mV | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 222,230 $ 5+ 219,490 $ 10+ 216,740 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 200V | 500mW | 2.5mA | Positive Output | 2.5mA | - | Adjustable | - | Through Hole | - | 0V | 200V | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 309,180 $ 5+ 305,360 $ 10+ 301,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | -1kV | 700mV | 12V | - | - | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 453,480 $ 5+ 447,880 $ 10+ 442,260 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 2kV | 500mW | 250µA | Positive Output | 250µA | - | Adjustable | - | Through Hole | - | 0V | 2kV | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 306,620 $ 5+ 302,830 $ 10+ 299,030 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 700V | 500mW | 714µA | Positive Output | 714µA | - | Adjustable | - | Through Hole | - | 0V | 700V | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 208,710 $ 5+ 206,140 $ 10+ 203,560 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 250V | 500mW | 2mA | Positive Output | 2mA | - | Adjustable | - | Through Hole | - | 0V | 250V | 700mV | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 208,710 $ 5+ 206,140 $ 10+ 203,560 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 100V | 500mW | 5mA | Positive Output | 5mA | - | Adjustable | - | Through Hole | - | 0V | 100V | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 662,190 $ 5+ 654,000 $ 10+ 645,810 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | -6kV | 500mW | 83µA | Negative Output | 83µA | - | Adjustable | - | Through Hole | - | 0V | -6kV | 700mV | 5V | - | CE, UL | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | |||||
Each | 1+ 510,150 $ 5+ 503,840 $ 10+ 497,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 3kV | 500mW | 167µA | Positive Output | 167µA | - | Adjustable | - | Through Hole | - | 0V | 3kV | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 662,190 $ 5+ 654,000 $ 10+ 645,810 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 6kV | 500mW | 83µA | Positive Output | 83µA | - | Adjustable | - | Through Hole | - | 0V | 6kV | 700mV | 5V | - | CE, UL | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | |||||
Each | 1+ 309,180 $ 5+ 305,360 $ 10+ 301,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 1kV | 500mW | 500µA | Positive Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 453,480 $ 5+ 447,880 $ 10+ 442,260 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | -2kV | 500mW | 250µA | Negative Output | 250µA | - | Adjustable | - | Through Hole | - | 0V | -2kV | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 309,180 $ 5+ 305,360 $ 10+ 301,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 1kV | 500mW | 500µA | Positive Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 693,110 $ 5+ 684,540 $ 10+ 675,970 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 8kV | 500mW | 62.5µA | Positive Output | 62.5µA | - | Adjustable | - | Through Hole | - | 0V | 8kV | 700mV | 5V | - | CE, UL | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | |||||
Each | 1+ 255,080 $ 5+ 251,940 $ 10+ 248,790 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 400V | 500mW | 1.25mA | Positive Output | 1.25mA | - | Adjustable | - | Through Hole | - | 0V | 400V | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 324,650 $ 5+ 320,640 $ 10+ 316,620 $ | Min : 1 / Mult : 1 | Proportional | 2 Output | 500mW | 50V | 500mW | 5mA | Positive Output | 5mA | - | Adjustable | -50V | Through Hole | 5mA | 0V | 50V | 700mV | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 25+ 332,240 $ 100+ 323,600 $ | Min : 35 / Mult : 35 | Proportional | 1 Output | 500mW | -1.5kV | 500mW | 333µA | Negative Output | 333µA | - | Adjustable | - | Through Hole | - | 0V | -1.5kV | 700mV | 12V | - | - | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 510,150 $ 5+ 503,840 $ 10+ 497,540 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 3kV | 500mW | 167µA | Positive Output | 167µA | - | Adjustable | - | Through Hole | - | 0V | 3kV | 700mV | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 221,580 $ 5+ 218,850 $ 10+ 216,110 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 250V | 500mW | 2mA | Positive Output | 2mA | - | Adjustable | - | Through Hole | - | 0V | 250V | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 306,620 $ 5+ 302,830 $ 10+ 299,030 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 600V | 500mW | 833µA | Positive Output | 833µA | - | Adjustable | - | Through Hole | - | 0V | 600V | 700mV | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm |