0
0 articles0,00 $

10W High Voltage DC / DC Converters :

12 produit(s) trouvé(s)
Trouvez une vaste gamme de 10W High Voltage DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de High Voltage DC / DC Converters, tels que 1W, 500mW, 1.5W & 10W High Voltage DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : XP Power.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6092

RoHS

Each
1+334,770 $
5+330,190 $
10+325,600 $
Proportional
2 Output
10W
100V
Dual Output
10W
50mA
Fixed, Adjustable
-
50mA
-100V
Through Hole
50mA
0V
100V
-
700mV
-
15V
-
DIP
Through Hole
57.15mm
-
28.5mm
13AC9720

RoHS

Each
1+479,220 $
5+473,020 $
10+466,820 $
Proportional
2 Output
10W
3kV
Dual Output
10W
1.66mA
Fixed, Adjustable
-
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
-
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
78Y6097

RoHS

Each
1+416,120 $
5+410,730 $
10+405,340 $
Proportional
2 Output
10W
500V
Dual Output
10W
10mA
Fixed, Adjustable
-
10mA
-500V
Through Hole
10mA
0V
500V
-
700mV
-
12V
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y6099

RoHS

Each
1+459,280 $
5+453,330 $
10+447,400 $
Proportional
1 Output
10W
3kV
Positive Output
10W
3.33mA
Fixed, Adjustable
-
3.33mA
-
Through Hole
-
0V
3kV
-
700mV
-
12V
-
DIP
Through Hole
28.5mm
-
57.15mm
78Y6102

RoHS

Each
1+724,360 $
5+714,980 $
10+705,600 $
Proportional
1 Output
10W
6kV
Positive Output
10W
1.67mA
Fixed, Adjustable
-
1.67mA
-
Through Hole
-
0V
6kV
-
700mV
-
12V
-
DIP
Through Hole
28.5mm
-
57.15mm
13AC9716

RoHS

Each
1+380,790 $
5+375,860 $
10+370,930 $
Proportional
2 Output
10W
1.5kV
Dual Output
10W
3.3mA
Fixed, Adjustable
-
3.3mA
-1.5kV
Through Hole
3.3mA
0V
1.5kV
-
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
78Y6100

RoHS

Each
1+496,290 $
5+489,860 $
10+483,430 $
Proportional
1 Output
10W
4kV
Positive Output
10W
2.5mA
Fixed, Adjustable
-
2.5mA
-
Through Hole
-
0V
4kV
-
700mV
-
12V
-
DIP
Through Hole
28.5mm
-
57.15mm
78Y6101

RoHS

Each
1+533,270 $
5+526,370 $
10+519,470 $
Proportional
1 Output
10W
5kV
Positive Output
10W
2mA
Fixed, Adjustable
-
2mA
-
Through Hole
-
0V
5kV
-
700mV
-
12V
-
DIP
Through Hole
28.5mm
-
57.15mm
78Y6093

RoHS

Each
1+382,240 $
5+377,300 $
10+372,340 $
Proportional
1 Output
10W
500V
Positive Output
10W
20mA
Fixed, Adjustable
-
20mA
-
Through Hole
-
0V
500V
-
700mV
-
12V
-
DIP
Through Hole
28.5mm
-
57.15mm
78Y6094

RoHS

Each
1+382,240 $
5+377,300 $
10+372,340 $
Proportional
1 Output
10W
500V
Positive Output
10W
20mA
Fixed, Adjustable
-
20mA
-
Through Hole
-
0V
500V
-
700mV
-
15V
-
DIP
Through Hole
28.5mm
-
57.15mm
15AC6550

RoHS

Each
1+504,730 $
5+498,500 $
Proportional
2 Output
10W
3kV
Dual Output
10W
1.66mA
Fixed, Adjustable
1.66mA
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
Regulated
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
13AC9717

RoHS

Each
1+388,570 $
5+383,540 $
10+378,500 $
Proportional
1 Output
10W
4kV
Positive Output
10W
2.5mA
Fixed, Adjustable
-
2.5mA
-
Through Hole
-
0V
4kV
-
0V
3.5kV
15V
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER