0
0 articles0,00 $

Single MOSFETs :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
60R2499

RoHS

Each
1+1,270 $
10+0,785 $
100+0,508 $
500+0,389 $
1000+0,362 $
Plus de tarifs
N Channel
N Channel
40V
73A
0.0059ohm
0.0049ohm
PG-TDSON
Surface Mount
10V
50W
1.2V
50W
8Pins
150°C
-
-
-
79R5405

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,610 $
50+3,910 $
100+2,930 $
250+2,710 $
500+2,490 $
Plus de tarifs
N Channel
N Channel
80V
60A
0.0059ohm
0.0049ohm
PowerPAK SO
Surface Mount
4.5V
6.25W
1.2V
6.25W
8Pins
150°C
-
-
-
46AC0772

RoHS

Each
1+14,000 $
10+9,030 $
25+8,820 $
50+8,620 $
100+8,410 $
Plus de tarifs
N Channel
N Channel
150V
156A
0.0059ohm
0.0048ohm
TO-247
Through Hole
10V
429W
4V
429W
3Pins
175°C
-
PowerTrench Series
-
43X7204

RoHS

Each
1+2,430 $
10+1,240 $
100+1,090 $
500+0,919 $
1000+0,842 $
Plus de tarifs
N Channel
N Channel
60V
95A
0.0059ohm
0.0049ohm
TO-220AB
Through Hole
10V
125W
3.7V
125W
3Pins
175°C
-
-
-
47X2339

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,742 $
15000+0,727 $
25000+0,713 $
N Channel
N Channel
30V
55A
0.0059ohm
0.0047ohm
WDFN
Surface Mount
10V
31W
2.2V
31W
8Pins
175°C
AEC-Q101
NVTFS4C08N Series
AEC-Q101
47X2338

RoHS

Each (Supplied on Full Reel)
Bobine complète
1500+0,918 $
4500+0,881 $
7500+0,799 $
N Channel
N Channel
30V
55A
0.0059ohm
0.0047ohm
WDFN
Surface Mount
10V
31W
2.2V
31W
8Pins
175°C
AEC-Q101
NVTFS4C08N Series
AEC-Q101
11AN9566

RoHS

Each
1+4,150 $
10+3,550 $
100+2,880 $
500+2,670 $
1000+2,400 $
Plus de tarifs
N Channel
-
100V
75A
0.0059ohm
-
TO-263 (D2PAK)
Surface Mount
10V
-
2.5V
166W
3Pins
175°C
AEC-Q101
TrenchFET Series
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM