Single MOSFETs :
72 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
(8)
(1)
(9)
(12)
(6)
(4)
(4)
(18)
Drain Source On State Resistance
=0.12ohm
1
(1)
(3)
(1)
(1)
(4)
(1)
(3)
(9)
Channel Type
(55)
(17)
Transistor Polarity
(30)
(11)
Drain Source Voltage Vds
(9)
(9)
(2)
(2)
(15)
(5)
(1)
(1)
Continuous Drain Current Id
(2)
(1)
(2)
(1)
(1)
(6)
(2)
(2)
On Resistance Rds(on)
(3)
(1)
(1)
(1)
(2)
(2)
(1)
(1)
Transistor Case Style
(1)
(3)
(1)
(3)
(2)
(1)
(4)
(14)
Transistor Mounting
(51)
(21)
Rds(on) Test Voltage
(9)
(4)
(59)
Power Dissipation Pd
(1)
(1)
(1)
(2)
(2)
(2)
(1)
(3)
Emballage
(20)
(35)
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | On Resistance Rds(on) | Drain Source On State Resistance | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,470 $ 10+3,020 $ 25+2,740 $ 50+2,470 $ 100+2,190 $ Plus de tarifs | N Channel | - | 55V | 12A | - | 0.12ohm | TO-252 (DPAK) | Surface Mount | 5V | - | 2.5V | 60W | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,240 $ 10+1,410 $ 25+1,260 $ 50+1,100 $ 100+0,939 $ Plus de tarifs | N Channel | N Channel | 60V | 2.8A | 0.12ohm | 0.12ohm | SOT-223 | Surface Mount | 10V | 3W | 1.5V | 3W | 4Pins | 150°C | - | - | - | ||||||
Each | 1+16,930 $ 10+14,990 $ 25+13,030 $ 50+11,080 $ 100+10,440 $ Plus de tarifs | N Channel | N Channel | 500V | 44A | 0.11ohm | 0.12ohm | TO-247 | Through Hole | 10V | 750W | 3.15V | 750W | 3Pins | 175°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,120 $ 10+1,410 $ 25+1,270 $ 50+1,130 $ 100+0,987 $ Plus de tarifs | N Channel | N Channel | 150V | 14A | 0.101ohm | 0.12ohm | TO-252AA | Surface Mount | 10V | 65W | 4V | 65W | 3Pins | 175°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,100 $ | P Channel | P Channel | 30V | 1.5A | 0.098ohm | 0.12ohm | SOT-23 | Surface Mount | 10V | 340mW | 1.8V | 340mW | 3Pins | 150°C | - | Trench | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,490 $ 10+1,710 $ 25+1,560 $ 50+1,390 $ | P Channel | - | 60V | 4.7A | - | 0.12ohm | SOIC | Surface Mount | 10V | - | 3V | 5W | 8Pins | 150°C | - | TrenchFET Series | - | ||||||
Each | 1+4,970 $ 10+4,230 $ 25+3,490 $ 50+2,760 $ 100+2,380 $ Plus de tarifs | P Channel | P Channel | 100V | 18A | 0.12ohm | 0.12ohm | TO-220 | Through Hole | 10V | 83W | 4.5V | 83W | 3Pins | 150°C | - | TrenchP Series | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,660 $ 25+1,090 $ 50+0,921 $ 100+0,755 $ | N Channel | N Channel | 100V | 3.7A | 0.12ohm | 0.12ohm | SOT-223 | Surface Mount | 10V | 3W | 2.5V | 3W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+1,690 $ 10+1,460 $ 100+1,220 $ 500+1,150 $ 1000+1,050 $ Plus de tarifs | N Channel | - | 200V | 15A | - | 0.12ohm | TO-220SIS | Through Hole | 10V | - | 3.5V | 35W | 3Pins | 150°C | - | - | - | ||||||
59M2219 | STMICROELECTRONICS | Each | 1+16,030 $ 10+10,640 $ 25+10,400 $ 60+10,140 $ 120+8,900 $ | N Channel | N Channel | 500V | 30A | 0.12ohm | 0.12ohm | TO-247 | Through Hole | 10V | 313W | 4V | 313W | 3Pins | 150°C | - | STW | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,866 $ 10+0,723 $ 25+0,648 $ 50+0,587 $ 100+0,515 $ | N Channel | N Channel | 30V | 2A | 0.12ohm | 0.12ohm | SOT-23 | Surface Mount | 10V | 806mW | 1V | 806mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+4,150 $ 10+2,260 $ 100+1,960 $ 500+1,740 $ 1000+1,660 $ | P Channel | P Channel | 60V | 17A | 0.12ohm | 0.12ohm | TO-220 | Through Hole | 10V | 79W | 4V | 79W | 3Pins | 175°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+8,640 $ 10+5,790 $ 25+5,240 $ 50+4,720 $ 100+4,170 $ | N Channel | N Channel | 600V | 25A | 0.104ohm | 0.12ohm | TO-263 (D2PAK) | Surface Mount | 10V | 179W | 5V | 179W | 3Pins | 150°C | - | E | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,690 $ 10+1,060 $ 25+0,934 $ 50+0,812 $ 100+0,691 $ Plus de tarifs | N Channel | N Channel | 60V | 2.7A | 0.12ohm | 0.12ohm | SOT-89 | Surface Mount | 10V | 1.5W | 2.2V | 1.5W | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,903 $ 10+0,558 $ 25+0,490 $ 50+0,424 $ 100+0,356 $ Plus de tarifs | N Channel | N Channel | 20V | 2.2A | 0.12ohm | 0.12ohm | SOT-23 | Surface Mount | 4.5V | 806mW | 700mV | 806mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,401 $ 10+0,252 $ 25+0,221 $ 50+0,191 $ 100+0,159 $ Plus de tarifs | N Channel | N Channel | 30V | 1.4A | 0.12ohm | 0.12ohm | SOT-363 | Surface Mount | 10V | 500mW | 1.6V | 500mW | 6Pins | 150°C | AEC-Q101 | OptiMOS 2 | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,090 $ 10+1,290 $ 25+1,160 $ 50+1,030 $ 100+0,893 $ Plus de tarifs | N Channel | N Channel | 60V | 3A | 0.092ohm | 0.12ohm | SOT-223 | Surface Mount | 5V | 2.1W | 1.68V | 2.1W | 4Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each | 1+10,650 $ 10+8,540 $ 25+8,140 $ 50+7,720 $ 100+7,320 $ Plus de tarifs | N Channel | N Channel | 500V | 45A | 0.105ohm | 0.12ohm | TO-247 | Through Hole | 10V | 625W | 5V | 625W | 3Pins | 150°C | - | UniFET FRFET | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,089 $ 6000+0,084 $ 12000+0,080 $ 18000+0,074 $ 30000+0,067 $ | P Channel | P Channel | 20V | 3A | 0.12ohm | 0.12ohm | SOT-23 | Surface Mount | 4.5V | 1.5W | 1.2V | 1.5W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,310 $ 10+1,440 $ 25+1,270 $ | N Channel | N Channel | 100V | 9.3A | 0.12ohm | 0.12ohm | SOT-1210 | Surface Mount | 10V | 36W | 1.7V | 36W | 8Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+1,850 $ 10+1,170 $ | P Channel | P Channel | 60V | 8A | 0.095ohm | 0.12ohm | SOT-1220 | Surface Mount | 10V | 15W | 2.5V | 15W | 6Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,875 $ 3000+0,846 $ 6000+0,787 $ 12000+0,727 $ 18000+0,707 $ Plus de tarifs | N Channel | - | 60V | 3A | - | 0.12ohm | SOT-223 | Surface Mount | 5V | - | 2V | 2.1W | 4Pins | 175°C | AEC-Q101 | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,310 $ 10+2,110 $ 25+1,890 $ 50+1,650 $ 100+1,430 $ Plus de tarifs | P Channel | P Channel | 100V | 15A | 0.085ohm | 0.12ohm | TO-263 (D2PAK) | Surface Mount | 10V | 50W | 2.5V | 50W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+1,310 $ 10+0,794 $ 25+0,697 $ 50+0,597 $ | N Channel | N Channel | 40V | 2.1A | 0.095ohm | 0.12ohm | SOT-23 | Surface Mount | 10V | 460mW | 1.6V | 460mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+23,690 $ 10+14,570 $ 25+14,140 $ 50+13,720 $ 100+13,290 $ | N Channel | N Channel | 900V | 36A | 0.1ohm | 0.12ohm | TO-247 | Through Hole | 10V | 417W | 3V | 417W | 3Pins | 150°C | - | CoolMOS Series | - | ||||||