Single MOSFETs :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(3)
(4)
(4)
(5)
(2)
(1)
Drain Source On State Resistance
=2.5ohm
1
(1)
(3)
(2)
(1)
(4)
(2)
(3)
(10)
No. of Pins
(21)
Operating Temperature Max
(21)
Channel Type
(16)
(5)
Transistor Mounting
(16)
(5)
Rds(on) Test Voltage
(5)
(16)
Transistor Polarity
(11)
(1)
Drain Source Voltage Vds
(2)
(2)
(1)
(11)
(2)
(2)
(1)
Transistor Case Style
(2)
(11)
(1)
(1)
(4)
(2)
Gate Source Threshold Voltage Max
(7)
(1)
(2)
(2)
(4)
(1)
(1)
(2)
Emballage
(6)
(6)
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,329 $ 50+0,151 $ 100+0,133 $ 250+0,118 $ 500+0,101 $ Plus de tarifs | N Channel | N Channel | 60V | 310mA | 2.5ohm | 0.86ohm | SOT-23 | Surface Mount | 10V | 420mW | 1V | 420mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,281 $ 50+0,179 $ 100+0,116 $ 250+0,104 $ 500+0,090 $ Plus de tarifs | N Channel | N Channel | 60V | 260mA | 2.5ohm | 1ohm | SOT-23 | Surface Mount | 10V | 300mW | 2.6V | 300mW | 3Pins | 150°C | - | - | ||||||
Each | 1+0,932 $ 10+0,830 $ 100+0,728 $ 500+0,714 $ 1000+0,699 $ Plus de tarifs | N Channel | N Channel | 100V | 500mA | 2.5ohm | 2.5ohm | TO-92 | Through Hole | 10V | 740mW | 2.4V | 740mW | 3Pins | 150°C | - | - | ||||||
90W9723 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 5+0,329 $ 15+0,207 $ 25+0,203 $ | N Channel | N Channel | 60V | 310mA | 2.5ohm | 0.86ohm | SOT-23 | Surface Mount | 10V | 420mW | 1V | 420mW | 3Pins | 150°C | - | - | |||||
Each | 1+1,110 $ 10+0,987 $ 100+0,861 $ 500+0,844 $ 1000+0,826 $ Plus de tarifs | N Channel | N Channel | 60V | 350mA | 2.5ohm | 2.5ohm | TO-92 | Through Hole | 10V | 1W | 2.4V | 1W | 3Pins | 150°C | - | - | ||||||
Each | 1+1,070 $ 10+0,945 $ 100+0,820 $ 500+0,804 $ 1000+0,787 $ Plus de tarifs | N Channel | N Channel | 40V | 350mA | 2.5ohm | 2.5ohm | TO-92 | Through Hole | 10V | 1W | 2.4V | 1W | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,071 $ 9000+0,066 $ 15000+0,064 $ | N Channel | N Channel | 60V | 310mA | 2.5ohm | 0.86ohm | SOT-23 | Surface Mount | 10V | 420mW | 1V | 420mW | 3Pins | 150°C | - | - | ||||||
57AC4021 RoHS | Each | 1+1,480 $ 25+1,060 $ 100+0,936 $ | N Channel | N Channel | 100V | 500mA | 2.5ohm | 2.5ohm | TO-92 | Through Hole | 10V | 740mW | 2.4V | 740mW | 3Pins | 150°C | - | TN2106 | |||||
11AN6388 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,140 $ 50+0,041 $ 100+0,034 $ 250+0,031 $ 500+0,028 $ Plus de tarifs | P Channel | - | 30V | 360mA | 2.5ohm | - | SOT-23 | Surface Mount | 4.5V | - | 1V | 500mW | 3Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+1,020 $ 10+0,855 $ 15+0,767 $ 25+0,696 $ 50+0,610 $ Plus de tarifs | N Channel | N Channel | 60V | 200mA | 2.5ohm | 2.5ohm | SOT-23 | Surface Mount | 10V | 330mW | 3V | 330mW | 3Pins | 150°C | - | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,699 $ 15+0,444 $ 25+0,435 $ | P Channel | P Channel | 60V | 160mA | 2.5ohm | 2.1ohm | SOT-23 | Surface Mount | 10V | 417mW | 1.9V | 417mW | 3Pins | 150°C | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 10500+0,070 $ 31500+0,069 $ 52500+0,067 $ | N Channel | N Channel | 60V | 260mA | 2.5ohm | 0.86ohm | SOT-23 | Surface Mount | 10V | 300mW | 2.5V | 300mW | 3Pins | 150°C | - | 2N7002E Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,350 $ 50+0,669 $ 100+0,602 $ 250+0,543 $ 500+0,484 $ Plus de tarifs | N Channel | N Channel | 200V | 750mA | 2.5ohm | 1.7ohm | SOT-223 | Surface Mount | 10V | 1.5W | 2V | 1.5W | 3Pins | 150°C | - | - | ||||||
86AK6595 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,456 $ 9000+0,449 $ 15000+0,423 $ | N Channel | - | 60V | 200mA | 2.5ohm | - | SOT-23 | Surface Mount | 10V | - | 3V | 330mW | 3Pins | 150°C | - | - | |||||
86AK7289 RoHS | NEXPERIA | Each (Supplied on Full Reel) Bobine complète | 3000+0,158 $ 9000+0,150 $ 15000+0,130 $ | P Channel | - | 60V | 160mA | 2.5ohm | - | SOT-23 | Surface Mount | 10V | - | 1.9V | 417mW | 3Pins | 150°C | - | - | ||||
86AK6138 RoHS | Each (Supplied on Full Reel) Bobine complète | 8000+0,081 $ 24000+0,071 $ 40000+0,067 $ | N Channel | - | 20V | 100mA | 2.5ohm | - | VMT | Surface Mount | 4.5V | - | 1V | 150mW | 3Pins | 150°C | - | - | |||||
86AK7290 RoHS | Each (Supplied on Full Reel) Bobine complète | 1000+0,347 $ 3000+0,300 $ 5000+0,294 $ | N Channel | - | 200V | 750mA | 2.5ohm | - | SOT-223 | Surface Mount | 10V | - | 2V | 1.5W | 3Pins | 150°C | - | - | |||||
Each | 1+2,410 $ 10+2,120 $ 100+1,690 $ 500+1,530 $ 1000+1,370 $ Plus de tarifs | N Channel | - | 900V | 4.5A | 2.5ohm | - | TO-220SIS | Through Hole | 10V | - | 4V | 40W | 3Pins | 150°C | - | - | ||||||
86AK6158 RoHS | Each (Supplied on Full Reel) Bobine complète | 8000+0,060 $ 24000+0,052 $ 40000+0,049 $ | P Channel | - | 20V | 100mA | 2.5ohm | - | VMT | Surface Mount | 4.5V | - | 1V | 150mW | 3Pins | 150°C | - | - | |||||
13AN1000 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,242 $ 50+0,171 $ 100+0,119 $ 250+0,092 $ 500+0,073 $ Plus de tarifs | N Channel | - | 60V | 280mA | 2.5ohm | - | SOT-523 | Surface Mount | 4.5V | - | 1.2V | 150mW | 3Pins | 150°C | - | - | |||||
11AN6389 RoHS | Each | 1+0,308 $ 10+0,209 $ 100+0,102 $ 500+0,062 $ 1000+0,046 $ Plus de tarifs | P Channel | - | 30V | 360mA | 2.5ohm | - | SOT-23 | Surface Mount | 4.5V | - | 1V | 500mW | 3Pins | 150°C | AEC-Q101 | - | |||||