Single MOSFETs :
23 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(23)
Power Dissipation
=225mW
1
(1)
(3)
(1)
(13)
(1)
(1)
(1)
(68)
Transistor Case Style
(23)
Transistor Mounting
(23)
No. of Pins
(23)
Operating Temperature Max
(23)
Power Dissipation Pd
(20)
Channel Type
(17)
(6)
Transistor Polarity
(15)
(5)
Rds(on) Test Voltage
(2)
(6)
(13)
(2)
Drain Source Voltage Vds
(4)
(8)
(7)
(4)
Emballage
(1)
(15)
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,462 $ 50+0,288 $ 100+0,189 $ 250+0,167 $ 500+0,144 $ Plus de tarifs | P Channel | P Channel | 50V | 130mA | 10ohm | 10ohm | SOT-23 | Surface Mount | 5V | 225mW | 2V | 225mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,447 $ 50+0,283 $ 100+0,185 $ 250+0,164 $ 500+0,141 $ Plus de tarifs | N Channel | N Channel | 50V | 200mA | 3.5ohm | 5.6ohm | SOT-23 | Surface Mount | 2.75V | 225mW | 500mV | 225mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,490 $ 50+0,314 $ 100+0,204 $ 250+0,182 $ 500+0,158 $ Plus de tarifs | N Channel | N Channel | 20V | 300mA | 1ohm | 0.75ohm | SOT-23 | Surface Mount | 10V | 225mW | 1.7V | 225mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,462 $ 50+0,217 $ 100+0,192 $ 250+0,169 $ 500+0,147 $ Plus de tarifs | N Channel | N Channel | 60V | 115mA | 7.5ohm | 7.5ohm | SOT-23 | Surface Mount | 10V | 225mW | 1V | 225mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,445 $ 50+0,206 $ 100+0,182 $ 250+0,161 $ 500+0,139 $ Plus de tarifs | N Channel | N Channel | 100V | 170mA | 6ohm | 6ohm | SOT-23 | Surface Mount | 10V | 225mW | 2.6V | 225mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,399 $ 50+0,312 $ 100+0,196 $ 250+0,162 $ 500+0,140 $ Plus de tarifs | N Channel | N Channel | 60V | 115mA | 7.5ohm | 7.5ohm | SOT-23 | Surface Mount | 10V | 225mW | 2.5V | 225mW | 3Pins | 150°C | - | 2N7002L | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,469 $ 50+0,297 $ 100+0,195 $ 250+0,172 $ 500+0,149 $ Plus de tarifs | N Channel | N Channel | 50V | 200mA | 3.5ohm | 3.5ohm | SOT-23 | Surface Mount | 5V | 225mW | 1.5V | 225mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,431 $ 50+0,270 $ 100+0,176 $ 250+0,155 $ 500+0,134 $ Plus de tarifs | N Channel | N Channel | 60V | 500mA | 5ohm | 5ohm | SOT-23 | Surface Mount | 10V | 225mW | 3V | 225mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,748 $ 50+0,484 $ 100+0,330 $ 250+0,297 $ 500+0,263 $ Plus de tarifs | P Channel | P Channel | 20V | 400mA | 0.8ohm | 0.8ohm | SOT-23 | Surface Mount | 10V | 225mW | 1.9V | 225mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,097 $ 9000+0,088 $ 15000+0,087 $ | N Channel | N Channel | 100V | 170mA | 6ohm | 6ohm | SOT-23 | Surface Mount | 10V | 225mW | 2.6V | 225mW | 3Pins | 150°C | - | - | - | ||||||
94T5673 RoHS | Each | 5+0,538 $ 10+0,367 $ 100+0,187 $ 500+0,120 $ 1000+0,094 $ Plus de tarifs | N Channel | N Channel | 50V | 200mA | 3.5ohm | 5.6ohm | SOT-23 | Surface Mount | 2.75V | 225mW | 500mV | 225mW | 3Pins | 150°C | - | - | - | |||||
50AC4853 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 5+0,582 $ 15+0,372 $ 25+0,365 $ | P Channel | P Channel | 50V | 130mA | 4.7ohm | 4.7ohm | SOT-23 | Surface Mount | 5V | 225mW | 2V | 225mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,637 $ 15+0,403 $ 25+0,395 $ | N Channel | N Channel | 100V | 170mA | 6ohm | 6ohm | SOT-23 | Surface Mount | 10V | 225mW | 2.6V | 225mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,487 $ 15+0,307 $ 25+0,301 $ | N Channel | N Channel | 50V | 200mA | 3.5ohm | 3.5ohm | SOT-23 | Surface Mount | 5V | 225mW | 1.5V | 225mW | 3Pins | 150°C | - | - | - | ||||||
86AK5848 RoHS | ONSEMI | Each (Supplied on Full Reel) Bobine complète | 3000+0,221 $ 9000+0,207 $ 15000+0,203 $ | P Channel | - | 20V | 400mA | 0.8ohm | - | SOT-23 | Surface Mount | 10V | - | 1.9V | 225mW | 3Pins | 150°C | - | - | - | ||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,106 $ 9000+0,098 $ 15000+0,097 $ | N Channel | N Channel | 60V | 115mA | 7.5ohm | 7.5ohm | SOT-23 | Surface Mount | 10V | 225mW | 1V | 225mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
58M9126 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 5+0,430 $ 15+0,269 $ 25+0,263 $ | N Channel | N Channel | 60V | 500mA | 5ohm | 5ohm | SOT-23 | Surface Mount | 10V | 225mW | 3V | 225mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,109 $ 9000+0,106 $ 15000+0,105 $ | N Channel | N Channel | 50V | 200mA | 3.5ohm | 3.5ohm | SOT-23 | Surface Mount | 5V | 225mW | 1.5V | 225mW | 3Pins | 150°C | - | - | - | ||||||
26AC2760 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,204 $ 9000+0,185 $ 15000+0,157 $ | P Channel | P Channel | 20V | 400mA | 0.8ohm | 0.8ohm | SOT-23 | Surface Mount | 10V | 225mW | 1.9V | 225mW | 3Pins | 150°C | - | - | - | |||||
58M4070 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 5+0,461 $ 15+0,287 $ 25+0,281 $ | P Channel | P Channel | 50V | 130mA | 10ohm | 10ohm | SOT-23 | Surface Mount | 5V | 225mW | 2V | 225mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,098 $ 9000+0,090 $ 15000+0,088 $ | N Channel | N Channel | 60V | 500mA | 5ohm | 5ohm | SOT-23 | Surface Mount | 10V | 225mW | 3V | 225mW | 3Pins | 150°C | - | - | - | ||||||
86AK6738 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,087 $ 6000+0,077 $ 18000+0,067 $ 30000+0,057 $ | N Channel | - | 60V | 115mA | 7.5ohm | - | SOT-23 | Surface Mount | 10V | - | 2.5V | 225mW | 3Pins | 150°C | - | 2N7002L Series | - | |||||
10AN4179 | Each (Supplied on Cut Tape) Bandes découpées | 6000+0,142 $ | N Channel | - | 100V | 170mA | 6ohm | - | SOT-23 | Surface Mount | 10V | - | 2.6V | 225mW | 3Pins | 150°C | AEC-Q101 | - | - | |||||