19 346 Résultats trouvés pour "position"
Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, 16-bit Microcontrollers, Digital Signal Controllers - DSC. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, NXP, Stmicroelectronics, Renesas & Silicon Labs.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
No. of CPU Cores
Device Core
MPU Core Size
Motor Type
For Use With
Core Frequency
MCU Core Size
No. of Outputs
Flash Memory Size
Data Bus Width
No. of Bits
Silicon Family Name
CPU Speed
Operating Frequency Max
Output Current
Program Memory Size
No. of I/O's
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(19 346)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,460 $ 10+ 25,940 $ 25+ 24,300 $ 50+ 23,410 $ 120+ 22,510 $ Plus de tarifs | - | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | - | - | - | - | - | - | - | 32 bit | 32bit | - | 32bit | 216MHz | 216MHz | - | 2MB | 114I/O's | - | 512KB | 144Pins | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ 3,240 $ | PIC16F18xx | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | - | - | 32MHz | 32MHz | - | 14KB | 16I/O's | - | 1KB | 18Pins | DIP | SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ 2,230 $ | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | - | PIC12 | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 1.75KB | 6I/O's | - | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ 9,730 $ | PIC16F8xxx | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 14KB | 33I/O's | - | 368Byte | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ 7,090 $ | PIC16F | - | PIC16 Family PIC16F8x Series Microcontrollers | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | - | - | 4MHz | 4MHz | - | 1.75KB | 13I/O's | - | 68Byte | 18Pins | DIP | - | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ 9,720 $ | PIC18F4xxx | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 32KB | 36I/O's | - | 1.5KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ 10,470 $ | PIC18F4xxx | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | - | - | 48MHz | 48MHz | - | 32KB | 35I/O's | - | 2KB | 40Pins | DIP | EUSART, I2C, SPI, SPP, USB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ 12,240 $ | PIC18F4xxx | - | PIC18 Family PIC18F46xx Series Microcontrollers | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 64KB | 36I/O's | - | 3.9KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ 4,560 $ 10+ 4,510 $ 30+ 4,450 $ | PIC16F | - | PIC16 Family PIC16F8XX Series Microcontrollers | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 14KB | 35I/O's | - | 368Byte | 40Pins | DIP | EUSART | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ 1,090 $ | PIC10F2xx | - | PIC10 Family PIC10F20x Series Microcontrollers | - | - | - | PIC10 | - | - | - | - | - | - | - | - | - | - | - | 4MHz | 4MHz | - | 384Byte | 4I/O's | - | 16Byte | 8Pins | DIP | - | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each | 1+ 6,220 $ 10+ 5,940 $ 30+ 5,680 $ 50+ 5,400 $ 100+ 5,130 $ | PIC18FxxKxx | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 64KB | 36I/O's | - | 3.8KB | 40Pins | DIP | EUSART, I2C, SPI | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ 2,740 $ | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | - | PIC12 | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 3.5KB | 6I/O's | - | 128Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ 5,430 $ 10+ 5,220 $ 30+ 4,990 $ 50+ 4,760 $ 100+ 4,510 $ | PIC18FxxKxx | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 32KB | 36I/O's | - | 1.5KB | 40Pins | DIP | EUSART, I2C, SPI | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ 2,190 $ | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | AVR | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 32KB | 27I/O's | - | 2KB | 32Pins | VQFN | I2C, SPI, USART | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ 3,410 $ 10+ 3,270 $ 30+ 3,120 $ 60+ 2,960 $ 105+ 2,830 $ | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 64KB | 25I/O's | - | 3.6KB | 28Pins | SPDIP | EUSART, I2C, SPI | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FK4x | - | ||||||
Each | 1+ 4,150 $ | - | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 128KB | 36I/O's | - | 8KB | 40Pins | DIP | I2C, SPI, UART | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ43 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,260 $ 10+ 2,260 $ 25+ 2,240 $ | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | - | - | AVR | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 8KB | 6I/O's | - | 512KB | 8Pins | SOIJ | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | - | ||||||
Each | 1+ 2,210 $ | ATtiny | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | - | - | AVR | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 4KB | 6I/O's | - | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | ||||||
Each | 1+ 4,150 $ | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | AVR | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | - | 32KB | 23I/O's | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ 17,230 $ 10+ 13,510 $ 25+ 12,600 $ 50+ 11,960 $ 100+ 11,300 $ Plus de tarifs | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | - | - | - | - | - | - | - | 32 bit | 32bit | - | 32bit | 168MHz | 168MHz | - | 512KB | 140I/O's | - | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 3,770 $ | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | AVR | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 32KB | 23I/O's | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | ||||||
STMICROELECTRONICS | Each | 1+ 12,240 $ 10+ 9,970 $ 25+ 9,410 $ 50+ 9,030 $ 100+ 8,620 $ Plus de tarifs | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | 32 bit | 32bit | - | 32bit | 72MHz | 72MHz | - | 128KB | 51I/O's | - | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 8,800 $ 10+ 8,750 $ 25+ 8,710 $ | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 16KB | 36I/O's | - | 768Byte | 44Pins | TQFP | EUSART, I2C, PSP, SPI | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | ||||||
Each | 1+ 28,320 $ 10+ 23,770 $ 25+ 22,300 $ 50+ 21,580 $ 100+ 20,850 $ Plus de tarifs | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | ARM Cortex-M4F | - | - | - | - | - | - | - | 32 bit | 32bit | - | 32bit | 120MHz | 120MHz | - | 1MB | 100I/O's | - | 128Byte | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
STMICROELECTRONICS | Each | 1+ 11,100 $ 10+ 8,960 $ 25+ 8,430 $ 50+ 8,140 $ 100+ 7,840 $ Plus de tarifs | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | 32 bit | - | - | - | - | 72MHz | - | 64KB | 37I/O's | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||