| Quantité | Prix |
|---|---|
| 880+ | 19,540 $ |
| 1760+ | 19,150 $ |
| 2640+ | 18,770 $ |
| 4400+ | 18,380 $ |
| 8800+ | 17,990 $ |
| 22000+ | 17,580 $ |
| 44000+ | 17,190 $ |
Informations produit
Aperçu du produit
The i.MX233 series Applications Processor extends Freescale's ARM9 portfolio and introduces several unique features such as power management, analogue audio, 12-bit ADC's and a touch screen controller that allows customers to eliminate external components. The i.MX233 integrates industry-leading power management technology to manage the power sequencing required by the processor itself and supplies power to other components in the system, such as external memories, from a single Li-Ion battery. Additionally, analogue audio features such as the stereo ADC/DAC and amplifiers, plus a mono speaker amplifier provide a complete solution in a single device for multimedia applications. Furthermore, many consumer applications require a rich graphical user interface which is supported with the LCD touch screen controller and basic hardware graphics acceleration with the pixel pipeline processor.
- ARM926EJ-S™ runs up to 454MHz CPU
- 16kB I/D L1 cache
- Internal 32kB SRAM
- Support for external DDR1, mDDR
- Support for external NAND with hardware error correction (20-bit BCH or 8-bit reed Solomon)
- Support for external managed NANDs via SDIO
- Power management unit - Supports Li-ion batteries and battery charging capability
- High-speed USB host/device with integrated PHY
- 12-bit Low-resolution ADC (LRADC)
- 3.3V General purpose I/O
- Display controller optimized for up to 24-bit-per-pixel VGA (640 x 480) resolution
- TV encoder and 10-bit video DAC out
- Stereo analogue audio ADC/DAC
- Stereo headphone amplifier
- 1.5W Mono speaker amplifier output
- S/PDIF digital output
Applications
Multimedia, Consumer Electronics, Defence, Military & Aerospace, Building Automation, Audio, Industrial
Spécifications techniques
i.MX Family i.MX23 Series Microprocessors
32bit
MAPBGA
MAPBGA
2.1V
I2C, SPI, UART
454MHz
32bit
Surface Mount
70°C
i.MX23
MSL 3 - 168 hours
1Cores
-
169Pins
1.62V
454MHz
95I/O's
I2C, SPI, UART
32 bit
-10°C
-
i.MX
No SVHC (27-Jun-2024)
Documents techniques (4)
Produits de remplacement pour MCIMX233DJM4C
3 produit(s) trouvé(s)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit