0
0 articles0,00 $

1.2ohm PTC Thermistors :

3 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.2ohm PTC Thermistors dans Newark Électronique Canada. Nous stockons une large gamme de PTC Thermistors, tels que 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors provenant des plus grands fabricants mondiaux, notamment : TDK.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
69AH6801

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+10,810 $
10+8,530 $
25+8,280 $
50+7,500 $
100+7,200 $
1.2ohm
Through Hole
Through Hole
B59910 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
1A
1.5A
Lead (25-Jun-2025)
22mm
-
-
17M8712

RoHS

Each
1+2,400 $
10+2,230 $
25+2,140 $
50+1,890 $
100+1,750 $
Plus de tarifs
1.2ohm
Through Hole
Through Hole
B599 Series
30V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
600mA
1.2A
No SVHC (25-Jun-2025)
11mm
AEC-Q200
AEC-Q200
93AK8324

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+1,690 $
2+1,680 $
4+1,600 $
6+1,550 $
10+1,480 $
1.2ohm
-
Through Hole
B599 Series
20V
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
Disc, Radial Leaded
± 25%
700mA
1.45A
Lead (25-Jun-2025)
11mm
AEC-Q200
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM