0
0 articles0,00 $

10ohm PTC Thermistors :

11 produit(s) trouvé(s)
Trouvez une vaste gamme de 10ohm PTC Thermistors dans Newark Électronique Canada. Nous stockons une large gamme de PTC Thermistors, tels que 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TDK & Amphenol Advanced Sensors.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
24AC7736

RoHS

Each
1+2,360 $
10+2,200 $
25+2,090 $
50+1,880 $
100+1,740 $
Plus de tarifs
10ohm
Through Hole
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 25%
110mA
230mA
Lead (25-Jun-2025)
-
13.5mm
90R0343

RoHS

Date/Lot Code

Each
1+2,500 $
10+2,250 $
25+1,920 $
50+1,880 $
100+1,710 $
Plus de tarifs
10ohm
Through Hole
-
PTCTL Series
600V
-
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
175mA
400mA
Lead (17-Jan-2023)
-
13mm
85C0197

RoHS

Date/Lot Code

Each
1+9,740 $
10+7,710 $
25+7,700 $
50+7,690 $
100+7,670 $
Plus de tarifs
10ohm
Through Hole
-
YM Series
265V
-
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
PTC
± 20%
314mA
444mA
No SVHC (07-Jul-2017)
120°C
14.5mm
25M8259

RoHS

Date/Lot Code

Each
1+2,820 $
10+2,590 $
25+2,380 $
50+2,180 $
100+2,030 $
Plus de tarifs
10ohm
Through Hole
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
200mA
400mA
No SVHC (25-Jun-2025)
-
13.5mm
62AJ8963

RoHS

Each
1+2,800 $
10+2,210 $
25+2,050 $
50+1,880 $
100+1,690 $
Plus de tarifs
10ohm
Through Hole
Through Hole
PTCTL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
175mA
400mA
To Be Advised
-
13mm
25M8260

RoHS

Each
1+3,060 $
10+2,780 $
25+2,380 $
50+2,340 $
100+2,140 $
Plus de tarifs
10ohm
Through Hole
Through Hole
B59850 Series
160V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
250mA
500mA
No SVHC (25-Jun-2025)
-
13.5mm
24AC7737

RoHS

Each
1+2,590 $
10+2,390 $
25+2,200 $
50+2,110 $
100+2,020 $
Plus de tarifs
10ohm
Through Hole
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
220mA
330mA
Lead (25-Jun-2025)
-
13.5mm
67AK4077

RoHS

Each
1+2,360 $
10+2,040 $
25+2,030 $
50+2,020 $
100+2,000 $
Plus de tarifs
10ohm
Through Hole
Through Hole
PTCTL Series
245V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
140mA
270mA
To Be Advised
-
11mm
23AC9042

RoHS

Each
200+2,170 $
400+2,040 $
1000+1,900 $
2000+1,860 $
10ohm
Through Hole
-
PTCTL Series
600V
-
-
0°C
70°C
-
-
-
-
To Be Advised
-
-
90AJ7171

RoHS

AMPHENOL ADVANCED SENSORS
Each
1+9,260 $
100+7,730 $
250+7,160 $
500+6,720 $
1000+6,370 $
10ohm
-
Through Hole
YM Series
265V
Over Current, Over Temperature & Over Voltage Protection
-
0°C
55°C
Disc, Radial Leaded
± 20%
314mA
444mA
No SVHC (07-Jul-2017)
120°C
14.5mm
47M2349

RoHS

Each
2000+3,530 $
10ohm
Through Hole
-
PTF Series
50V
-
Over Current Protection, Short Circuit Protection
-10°C
55°C
PTC
± 20%
170mA
220nA
No SVHC (07-Jul-2017)
120°C
11.4mm
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM