55ohm PTC Thermistors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(1)
Resistance (25°C)
=55ohm
1
(1)
(1)
(1)
(2)
(1)
(1)
(1)
(3)
Thermistor Mounting
(3)
(5)
PTC Thermistor Mounting
(1)
Product Range
(2)
(1)
(1)
(1)
(3)
(1)
Operating Voltage Max
(1)
(1)
(5)
(1)
(1)
Applications
(1)
(6)
Operating Temperature Min
(8)
(1)
Operating Temperature Max
(2)
(7)
Thermistor Type
(2)
(5)
(2)
Resistance Tolerance (25°C)
(1)
(1)
(7)
Emballage
(4)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance (25°C) | Thermistor Mounting | PTC Thermistor Mounting | Thermistor Mounting | Product Range | Operating Voltage Max | Applications | Applications | Operating Temperature Min | Operating Temperature Max | Thermistor Type | Resistance Tolerance (25°C) | Holding Current Max | Trip Current | SVHC | Switching Temperature Min | Switching Temperature Max | PTC Thermistor Diameter | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+1,450 $ 10+1,240 $ 25+1,010 $ 50+0,951 $ 100+0,366 $ | 55ohm | SMD | - | SMD | B59607 Series | 30VDC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 70mA | 130mA | No SVHC (27-Jun-2024) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,430 $ 10+1,320 $ 25+1,210 $ 50+1,090 $ 100+1,030 $ | 55ohm | Through Hole | - | Through Hole | B59990 Series | 80V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 85°C | Disc, Radial Leaded | ± 25% | 30mA | 60mA | No SVHC (25-Jun-2025) | - | - | 4mm | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,650 $ 10+2,840 $ 25+2,630 $ 50+2,400 $ 100+2,230 $ Plus de tarifs | 55ohm | SMD | - | SMD | B59115 Series | 80V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 70mA | 145mA | Lead (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+1,110 $ 10+1,020 $ 25+0,943 $ 50+0,862 $ 100+0,801 $ Plus de tarifs | 55ohm | Through Hole | - | Through Hole | B59990 Series | 80V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 50mA | 100mA | No SVHC (25-Jun-2025) | - | - | 4mm | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,100 $ 10+2,870 $ 25+2,460 $ 50+2,300 $ 100+2,190 $ Plus de tarifs | 55ohm | SMD | - | SMD | B59115 Series | 80V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 40mA | 85mA | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | - | ||||||
Each | 1+2,220 $ 10+2,060 $ 25+1,920 $ 50+1,760 $ 100+1,630 $ Plus de tarifs | 55ohm | Through Hole | - | Through Hole | B59874 Series | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 60mA | 125mA | Lead (25-Jun-2025) | - | - | 9mm | - | - | ||||||
Each | 500+1,360 $ | 55ohm | Through Hole | - | - | B59990 Series | 80V | - | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 50mA | 100mA | No SVHC (25-Jun-2025) | - | - | 4mm | - | - | ||||||
VISHAY | Each | 500+0,963 $ 1000+0,924 $ 2500+0,886 $ | 55ohm | Through Hole | - | - | PTCCL Series | 60V | - | - | -40°C | 85°C | Disc, Radial Leaded | ± 20% | 93mA | 140mA | Lead | 135°C | 140°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | 55ohm | - | Through Hole | Through Hole | B59173 Series | 135V | Customer Premises Equipment (CPE), Integrated Voice Data (IVD), POTS, Overcurrent Protection | - | -20°C | 125°C | Disc, Radial Leaded | ± 15% | 90mA | 210mA | No SVHC (15-Jan-2018) | - | - | 8mm | - | - | ||||||