680ohm PTC Thermistors :
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
SVHC
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,010 $ 25+ 0,946 $ 50+ 0,905 $ 100+ 0,869 $ 250+ 0,819 $ Plus de tarifs | 680ohm | SMD | SMD | B59701 Series | 32VDC | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | Chip | ± 50% | No SVHC (25-Jun-2025) | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,150 $ 25+ 1,080 $ 50+ 1,040 $ 100+ 0,989 $ 250+ 0,915 $ Plus de tarifs | 680ohm | SMD | SMD | B59701 Series | 32VDC | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | No SVHC (27-Jun-2024) | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,978 $ 25+ 0,921 $ 50+ 0,880 $ 100+ 0,846 $ 250+ 0,795 $ Plus de tarifs | 680ohm | SMD | SMD | B59701 Series | 32VDC | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | No SVHC (27-Jun-2024) | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,625 $ 25+ 0,587 $ 50+ 0,562 $ 100+ 0,537 $ 250+ 0,505 $ Plus de tarifs | 680ohm | SMD | SMD | B59721 Series | 32VDC | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | No SVHC (25-Jun-2025) | AEC-Q200 | AEC-Q200 | ||||||
Each | 10+ 1,010 $ 25+ 0,946 $ 50+ 0,905 $ 100+ 0,871 $ 500+ 0,786 $ Plus de tarifs | 680ohm | 0 | SMD | B59701 Series | 32VDC | Over Temperature Protection | 0 | -40°C | 125°C | PTC | ± 50% | No SVHC (27-Jun-2024) | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,597 $ 25+ 0,561 $ 50+ 0,536 $ 100+ 0,512 $ 250+ 0,481 $ Plus de tarifs | 680ohm | SMD | SMD | B59721 Series | 32VDC | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | No SVHC (25-Jun-2025) | AEC-Q200 | AEC-Q200 | ||||||
98AK5457 RoHS | Each (Supplied on Full Reel) Bobine complète | 4000+ 0,626 $ 8000+ 0,616 $ 16000+ 0,605 $ 24000+ 0,593 $ | 680ohm | - | SMD | B59701 Series | 32VDC | Over Temperature Protection | - | -40°C | 125°C | - | - | No SVHC (15-Jan-2018) | - | - | |||||