Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantMULTICOMP PRO
Réf. Fabricant55-1595Copie
Code Commande11C1076
Fiche technique
Transducer FunctionSpeaker
Power Rating RMS50W
Driver TypeWoofer
External Diameter - Metric131.5mm
Impedance8ohm
Sensitivity (dB)91dB
External Width - Metric-
Power Rating Nom-
Resonant Frequency130.3Hz
Sound Pressure Level (SPL)88.1dB
Speaker ShapeRound
External Diameter - Imperial5.177"
Product Dimensions-
External Width - Imperial-
Frequency Range0Hz to 13kHz
Frequency Response Min80Hz
Frequency Response Max15kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
55-1595 woofer is a high-performance, full-range monitor driver designed for audio-visual applications. With a 5" (131.5mm) diameter, it features an 8-ohm impedance, delivering powerful audio output with a frequency response from 80Hz to 15kHz. This speaker is built for optimal sound clarity and durability, making it suitable for a variety of audio systems.
- 120 ±24Hz free air resonance, 89±2δB/W/M, 2.83V sensitivity
- 15W, 8H, EIA white noise life test
- 6.9ohm DC resistance (Re), 130.3Hz resonance frequency (Fs)
- Sensitivity is SPL: 88.1 (δB) sensitivity
- 8ohm impedance, 30W maximum input power
- Frequency range from FO to 13000Hz, 8V sine wave test
- Stamped steel basket, treated cloth dust cap
- 0.68mH voice coil inductance (Le(1K))
Spécifications techniques
Transducer Function
Speaker
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
130.3Hz
Speaker Shape
Round
Product Dimensions
-
Frequency Range
0Hz to 13kHz
Frequency Response Max
15kHz
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
50W
External Diameter - Metric
131.5mm
Sensitivity (dB)
91dB
Power Rating Nom
-
Sound Pressure Level (SPL)
88.1dB
External Diameter - Imperial
5.177"
External Width - Imperial
-
Frequency Response Min
80Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit