Chassis Mount Transformers:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,890 $ 5+ 44,510 $ 10+ 42,130 $ 25+ 40,680 $ 50+ 39,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Open-Style Dual Bobbin | 115V | 6.3V | 37.8VA | 60Hz | Single Primary, Single Secondary | 6A | Wire Leaded | 2kV | 166 Series | |||||
TRIAD MAGNETICS | Each | 1+ 38,550 $ 5+ 37,590 $ 10+ 36,630 $ 25+ 35,090 $ | Min : 1 / Mult : 1 | Isolating | 115V | 6.3V | 37.8VA | 50Hz / 60Hz | Single Primary, Single Secondary | 6A | Wire Leaded | 1.5kV | F Series | ||||
Each | 1+ 58,900 $ 5+ 57,590 $ 10+ 56,270 $ 25+ 54,460 $ 50+ 52,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 37.8VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ 44,410 $ 5+ 43,480 $ 10+ 42,540 $ 25+ 40,480 $ 50+ 39,160 $ Plus de tarifs | Min : 1 / Mult : 1 | Isolating | 117V | 12.6V | 37.8VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series |