| Quantité | Prix |
|---|---|
| 1+ | 7,610 $ |
| 10000+ | 7,330 $ |
| 20000+ | 6,930 $ |
| 50000+ | 6,380 $ |
Informations produit
Aperçu du produit
Type HPCR series axial leaded non-inductive bulk ceramic resistors provide excellent performance where high peak power or high energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an inherently non inductive resistor and it allows energy and power to be uniformly distributed through the entire ceramic resistor body, there is no film or wire to fail. As alternatives to hard to find carbon composition resistors, ceramic composition resistors can be used as drop-in replacements for 2watt sizes. Application include pulse waveform, EMI/EFI test circuits, RF dummy load circuits, capacitor and dump circuits.
- Uniform distribution of energy throughout resistor body
- Replacement of carbon composition resistors
- Large peak energy in small size
- High voltage and energy absorption
- Load life of maximum % change after 1,000 hours at rated power
- Standard terminal
Spécifications techniques
56ohm
± 10%
2W
-800ppm/°C to +0ppm/°C
High Voltage
19.1mm
-55°C
-
HPCR Series
Axial Leaded
1.1kV
Ceramic
7.96mm
-
230°C
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits de remplacement pour HPCR0819AK56RST
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit