| Quantité | Prix |
|---|---|
| 90+ | 15,170 $ |
| 180+ | 14,400 $ |
Informations produit
Aperçu du produit
The PIC32MX675F512L-80I/PF is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 512kB of addressable program memory size, 12kB of Auxiliary flash, 65536bytes of data memory size, two comparators and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 80MHz with wide operating voltage of 2.3 to 3.6V.
- 5 Stage pipeline
- 105DMIPS MIPS M4K Core
- 8-Channel DMA
- full-speed USB 2.0 Device/Host/OTG
- Five 16-bit timers
- Two 32-bit timers
- 5x Capture/Compare/PWM (CCP)
- 10/100 Base-TX Ethernet Mac
- Instruction trace
Applications
Communications & Networking, Audio, Embedded Design & Development, Multimedia
Spécifications techniques
PIC32 Family PIC32MX Series Microcontrollers
32bit
32 bit
80MHz
100Pins
TQFP
ENET, I2C, SPI, USB
64KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (04-Feb-2026)
PIC32
32bit
80MHz
512KB
TQFP
85I/O's
ENET, I2C, SPI, USB
16Channels
2.3V
-40°C
Surface Mount
PIC32MX
MSL 3 - 168 hours
Documents techniques (3)
Produits de remplacement pour PIC32MX675F512L-80I/PF
3 produit(s) trouvé(s)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit