Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantMICROCHIP
Réf. FabricantPIC32MZ2025DAB288T-I/4JCopie
Délai d’approvisionnement standard du fabricant54 semaines
Code Commande23AC8935
Gamme de produitPIC32 Family PIC32MZDA Series Microcontrollers
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 54 semaine(s)
| Quantité | Prix |
|---|---|
| 1000+ | 23,590 $ |
Prix pour :Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
23 590,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMICROCHIP
Réf. FabricantPIC32MZ2025DAB288T-I/4JCopie
Délai d’approvisionnement standard du fabricant54 semaines
Code Commande23AC8935
Gamme de produitPIC32 Family PIC32MZDA Series Microcontrollers
Fiche technique
Product RangePIC32 Family PIC32MZDA Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max200MHz
CPU Speed200MHz
Program Memory Size2MB
No. of Pins288Pins
IC Case / PackageLFBGA
MCU Case StyleLFBGA
No. of I/O's120I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size256KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
ADC Channels45Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
MCU FamilyPIC32
MCU SeriesPIC32MZ DA
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
PIC32MZ DA family 32bit graphic application MCU. Supported by C/C++ compiler with native DSP/fractional support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics and mTouch™ middleware, MFi android™ and Bluetooth® audio frameworks, RTOS kernels: express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.
- 200MHz/330 DMIPS MIPS32® microAptiv™ core, 2048KB flash, 256KB RAM, with Crypto, no DDR memory
- Dedicated PLL for DDR2, fail-safe clock monitor, fast wake-up and start-up clock management
- Supports memory interfaces, audio interfaces and communication interfaces
- Graphics features: 3-layer graphics controller with up to 24bit colour support and GPU
- High-speed (HS) communication interfaces (with dedicated DMA)
- Security features: peripheral and memory region access control
- DMA: eight channels with automatic data size detection and CRC
- 12bit ADC modules, temperature sensor with ±2°C accuracy and CTMU
- Supports nine 16bit and up to four 32bit timers/counters, 9 OC, 9 IC and RTCC modules
- Industrial temperature range from -40°C to +85°C
Spécifications techniques
Product Range
PIC32 Family PIC32MZDA Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
200MHz
No. of Pins
288Pins
MCU Case Style
LFBGA
Interfaces
CAN, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Resolution
12Bit
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC32
No. of Bits
32bit
Operating Frequency Max
200MHz
Program Memory Size
2MB
IC Case / Package
LFBGA
No. of I/O's
120I/O's
RAM Memory Size
256KB
ADC Channels
45Channels
Supply Voltage Min
1.7V
MCU Series
PIC32MZ DA
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:5A992C
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
