Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantNIC COMPONENTS
Réf. FabricantNRSNA4I2G124TRF
Code Commande18AH7311
Gamme de produitNRSN Series
Fiche technique
Informations produit
FabricantNIC COMPONENTS
Réf. FabricantNRSNA4I2G124TRF
Code Commande18AH7311
Gamme de produitNRSN Series
Fiche technique
Resistance120kohm
Network Circuit TypeIsolated
No. of Resistors2Resistors
Resistor Case / Package0404 [1010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 2%
Voltage Rating25V
Power Rating per Resistor63mW
Temperature Coefficient+/-250ppm/°C
Resistor TypeArray
Resistor Technology-
Resistor MountingSurface Mount Device
Terminal Pitch0.67mm
Power Rating-
Product Length1mm
Product Width1mm
Product Height0.3mm
Product RangeNRSN Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Spécifications techniques
Resistance
120kohm
No. of Resistors
2Resistors
Resistor Terminals
Convex
Voltage Rating
25V
Temperature Coefficient
+/-250ppm/°C
Resistor Technology
-
Terminal Pitch
0.67mm
Product Length
1mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0404 [1010 Metric]
Resistance Tolerance
± 2%
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Product Range
NRSN Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits de remplacement pour NRSNA4I2G124TRF
1 produit trouvé
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit