Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantNXP
Réf. FabricantDSP56303AG100Copie
Code Commande25K2321
Gamme de produitDSP563xx Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantNXP
Réf. FabricantDSP56303AG100Copie
Code Commande25K2321
Gamme de produitDSP563xx Series
Fiche technique
DSP TypeFixed Point
Data Bus Width24bit
No. of Bits24bit
Data Bus Width24 bit
Operating Frequency Max100MHz
Frequency100MHz
IC Case / PackageTQFP
Flash Memory Size-
DSP Case StyleTQFP
No. of Pins144Pins
No. of I/O's34I/O's
InterfacesESSI, HPI, SCI
No. of MIPS-
RAM Memory Size24KB
Embedded Interface TypeESSI, HPI, SCI
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min3V
Core Supply Voltage Min3V
Supply Voltage Max3.6V
Core Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Product RangeDSP563xx Series
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Spécifications techniques
DSP Type
Fixed Point
No. of Bits
24bit
Operating Frequency Max
100MHz
IC Case / Package
TQFP
DSP Case Style
TQFP
No. of I/O's
34I/O's
No. of MIPS
-
Embedded Interface Type
ESSI, HPI, SCI
Program Memory Size
-
Core Supply Voltage Min
3V
Core Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
MSL
MSL 3 - 168 hours
Data Bus Width
24bit
Data Bus Width
24 bit
Frequency
100MHz
Flash Memory Size
-
No. of Pins
144Pins
Interfaces
ESSI, HPI, SCI
RAM Memory Size
24KB
No. of Cores
1Cores
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Product Range
DSP563xx Series
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:3A991
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
