Imprimer la page
Informations produit
FabricantOHMITE
Réf. FabricantOD122JECopie
Code Commande64K5352
Gamme de produitOX Series
Fiche technique
Resistance18ohm
Product RangeOX Series
Power Rating1W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyCeramic
Temperature Coefficient-1300, ± 300ppm/°C
Resistor TypeHigh Surge
Product Diameter5.5mm
Product Length19mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max220°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
The OX/OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OX/ OY resistors can often replace carbon composition resistors which can be difficult to source.
- Replaces 1 and 2 watt carbon composition resistors
- Meets high energy density demands
- High peak power
- 10% Tolerance
Spécifications techniques
Resistance
18ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Surge
Product Length
19mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
OX Series
Resistance Tolerance
± 10%
Voltage Rating
300V
Temperature Coefficient
-1300, ± 300ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
220°C
SVHC
No SVHC (27-Jun-2024)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit

