| Quantité | Prix |
|---|---|
| 2000+ | 0,825 $ |
Informations produit
Aperçu du produit
FR-A series radial leaded aluminium electrolytic capacitors build upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. Panasonic has been able to increase lifetime by up to 100%, to 10,000 hours at 105˚C over previous generation products and also improve capacitance by up to 30%. These Capacitors are suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
- Space and cost savings
Spécifications techniques
270µF
± 20%
10000 hours @ 105°C
Radial Leaded
10mm
-
FR Series
1.229A
105°C
No SVHC (21-Jan-2025)
63V
Radial Leaded
Polar
5mm
-
20mm
-
-40°C
-
Documents techniques (2)
Produits de remplacement pour EEUFR1J271U
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit