
| Quantité | Prix |
|---|---|
| 2+ | 297,360 $ |
| 6+ | 295,760 $ |
| 10+ | 283,490 $ |
| 26+ | 283,360 $ |
| 50+ | 279,530 $ |
Informations produit
Aperçu du produit
RP60Q-11005SRUWB/N-HC is a RP60Q-RUW series quarter brick DC/DC converter. It is designed for railway rolling stock and high voltage battery applications. Programmable undervoltage-lockout and external bus pin for simplified compliance to challenging hold-up requirements is optional. The converter has a consistently high efficiency over the entire input voltage range and has an operating temperature range from -40°C to +85°C without forced air cooling or derating. The case is fitted with threaded inserts for secure mounting in high shock and vibration environments. It includes short circuit, overvoltage, overcurrent and overtemperature protection. Application includes railway, datacom and telecom, industrial and automation, test and measurement.
- Input voltage range from 14 to 160VDC, 5VDC nominal output voltage
- 12A max output current, 89% typical efficiency (+25°C)
- Bus & UVP adjustability (pin 8 and 10 present), negative logic (0=ON, 1=OFF), screwed Heat-sink
- Isolation voltage is 3KVAC (nom. VIN= 110VDC, I/P to O/P, rated for 1 minute)
- 12:1 ultra wide input voltage range, high efficiency over entire input voltage range
- Output voltage sense and trim
- Plastic (UL94 V-0) case material
- Operating temperature range from -40°C to +105°C
- 3 year warranty
- Dimension (LxWxH) is 2.28 x 1.45 x 0.5inch
Spécifications techniques
ITE, Industrial & Railway
12:1
1 Output
12A
-
3kV
Fixed
25.4mm
14V
RP60Q-RUW Series
Quarter Brick
60W
5VDC
-
Regulated
110V
36.8mm
57.9mm
160V
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
