Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSAMTEC
Réf. FabricantBSW-115-04-S-DCopie
Code Commande87P3321
Gamme de produitBSW Series
Votre numéro de pièce
502 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 9,870 $ |
| 25+ | 8,910 $ |
| 50+ | 8,290 $ |
| 100+ | 7,890 $ |
| 500+ | 6,200 $ |
| 1000+ | 5,630 $ |
| 2500+ | 4,350 $ |
| 5000+ | 3,010 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
9,87 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSAMTEC
Réf. FabricantBSW-115-04-S-DCopie
Code Commande87P3321
Gamme de produitBSW Series
Fiche technique
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeBSW Series
No. of Contacts30Contacts
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
The BSW series from Samtec are Tiger Buy bottom entry socket strips. These are through hole socket strips with 0.025" (0.635mm) square post and mates with Samtec TSW, MTSW, HTSW, MTLW, TSM, EW, ZW, HW, DW and PHT series of connectors. BSW series has standard and low insertion force contacts with standard solder tails and mounts on the underside of PCB for extra low profile applications.
- Single row/single row more plug space/single row extended plug space/dual row (-S/-E/-M/-D) options
- Pitch spacing is 2.54mm (2 to 36 contacts per row) with vertical orientation
- Ideal for soldering and plugging from the same side of the board
- Low profile connections and high temperature soldering
- Black thermoplastic insulator material
- Contact material is phosphor bronze
- High operating temperature range of -55°C to 125°C for 30μ" gold plated contacts
- Contact resistance is 10mohm
- Complies with UL E111594 and CSA 090871_0_000 standards
- Standoff options for single and double rows
Applications
Industrial
Spécifications techniques
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
BSW Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
30Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Documents techniques (3)
Produits associés
1 produit trouvé