| Quantité | Prix |
|---|---|
| 1+ | 7,500 $ |
| 10+ | 6,710 $ |
| 25+ | 6,430 $ |
| 50+ | 6,240 $ |
| 100+ | 6,050 $ |
| 250+ | 5,940 $ |
| 500+ | 5,810 $ |
Informations produit
Aperçu du produit
STM32WB15CCU6E is an ARM® based 32bit microcontroller. This multiprotocol wireless and ultra-low-power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification 5.4. It contains a dedicated Arm® Cortex®-M0+ for performing all the real-time low layer operation. This device is designed to be extremely low-power and is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 64MHz. This core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security. Enhanced inter-processor communication is provided by the IPCC with six bidirectional channels. The HSEM provides hardware semaphores used to share common resources between the two processors.
- 320Kbytes flash memory size, integrated balun to reduce BOM
- Dedicated Arm® 32bit Cortex® M0+ CPU for real-time Radio layer
- 1.71 to 3.6V power supply, 12nA shutdown mode
- High efficiency embedded SMPS step-down converter with intelligent bypass mode
- Ultra-safe, low-power BOR (brownout reset) with five selectable thresholds
- Programmable voltage detector (PVD), VBAT mode with RTC and backup registers
- 32MHz crystal oscillator with integrated trimming capacitors (radio and CPU clock)
- Internal multispeed 100KHz to 48MHz oscillator, factory-trimmed
- Secure firmware installation (SFI) for Bluetooth® Low Energy SW stack
- Industrial temperature range from -40 to 85°C, UFQFPN48 package
Spécifications techniques
STM32 Family STM32WB Series Microcontrollers
32bit
64MHz
64MHz
UFQFPN-EP
UFQFPN-EP
48KB
Wireless Microcontroller
1.71V
-40°C
Surface Mount
STM32WB
MSL 3 - 168 hours
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
320KB
48Pins
37I/O's
I2C, SPI, USART
10Channels
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit